SPUMA_600-RS-FR Low-Loss Flexible Cables

HUBER+SUHNER SPUMA halogen-free, low-loss, flexible cables with rotary swaging technology are ideal for railways and wireless infrastructures

Image of HUBER+SUHNER SPUMA_600-RS-FR Low-Loss Flexible CablesHUBER+SUHNER SPUMA_600-RS-FR low-loss flexible cables are designed for demanding applications. They deliver screening effectiveness of greater than 90 dB across the entire operating frequency range, ensuring outstanding performance and reliability even under tight bending conditions.

Thanks to HUBER+SUHNER patented rotary swaged stranded center conductor technology, these cables combine the flexibility and phase stability of a stranded conductor with the superior attenuation and return loss (VSWR) of solid designs.

Features
  • Low loss
  • High flexibility
  • Halogen-free
  • Rotary swaging technology
  • Low smoke flame retardant
  • Resistant to ozone, UV, and weathering
Applications
  • Defense
  • Railways
  • Wireless infrastructures

SPUMA_600-RS-FR Low-Loss Flexible Cables

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX CABLESPUMA_600-RS-FRCOAX CABLEמיידית - 0$123.62הצגת הפרטים
2025-11-07 תאריך הפרסום