HW/TW Series 22 mm Switches

IDEC's 22 mm pushbuttons and pilot devices, the HW series and TW series

Image of IDEC's 22 mm Switches IDEC's HW and TW series are internationally rated 22 mm pushbuttons and pilot devices. The HW IEC style devices feature tamperproof mounting and construction, modular stackable contact blocks with IP20 finger safe screw terminals, and pure silver contacts with a self-cleaning action. Models include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key switches, mono-levers, pushbutton-selectors, and emergency stop (E-stop) switches.

Safety and ease of use were of paramount concern in the development of this line of switches, as evidenced by the simple mounting procedure, mechanically keyed safety lever lock (to prevent contact separation in heavy vibration applications), and the spring-loaded captive screw terminals, which make ring terminal wiring easier than ever before.

A traditional NEMA style switch, the TW series features a chrome plated octagonal locking ring that fastens from the front of the panel. Modular construction with snap-on contacts allows for great flexibility in configuration. Contacts are slow-make, double-break with a self-cleaning action that produces a wide switching range (from 5 mA to 10 A). Several screw terminal styles are available from the standard exposed full-size M3.5 screw to a finger safe (IP20) screw terminal (contacts are interchangeable with the HW series). Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches, and E-stop switches.

Features
  • HW Series
    • Locking lever removable contact blocks
    • Finger-safe IP20 contacts as standard, other terminal styles available
    • Tamperproof construction
    • All E-stops meet EN418 and are compliant with SEMI S2 standards
    • Worldwide approvals
    • Easy to assemble
    • Choice of black plastic or metallic front bezels
    • Incandescent or LED illumination
    • Transformer or full voltage
    • Slow-make, double-break, self-cleaning contacts
  • TW Series
    • TW NEMA style switches with snap-on contacts
    • Corrosion resistant octagonal chrome plated locking bezel
    • Snap-on 10 A contact blocks
    • Incandescent or LED illumination
    • Slow-make, double-break, self-cleaning contacts
    • Modular construction for maximum flexibility
    • NEMA 4X and IP65 watertight/oil-tight panel
    • Available assembled or as sub-components
    • Large M3.5 screw terminals with captive sems plate

HW Series: Configurable Switch Components - Body

תמונהמק"ט יצרןתיאורסוגהארהסוג מפעיל (Actuator)כמות זמינהמחירהצגת הפרטים
CONFIG SW BODY E-STOP NON-ILLUMHW1B-V4RCONFIG SW BODY E-STOP NON-ILLUMנשמרלא-מוארעצירת חירום, עגולמיידית - 5$106.02הצגת הפרטים
CONFIG SW BODY E-STOP NON-ILLUMHW1B-Y2RCONFIG SW BODY E-STOP NON-ILLUMנשמרלא-מוארעצירת חירום, עגולמיידית - 3$101.36הצגת הפרטים
CONFIG SW BODY KEYLOCK NON-ILLUMHW1K-33DCONFIG SW BODY KEYLOCK NON-ILLUMרגעילא-מוארמנעולמיידית - 2$145.38הצגת הפרטים
CONFIG SW BODY PUSHBUT NON-ILLUMHW1B-M0CONFIG SW BODY PUSHBUT NON-ILLUMרגעילא-מוארלחצן, עגולמיידית - 210$13.19הצגת הפרטים
CONFIG SW BODY SELECT NON-ILLUMHW1S-2TCONFIG SW BODY SELECT NON-ILLUMנשמרלא-מוארבוררמיידית - 18$31.40הצגת הפרטים
CONFIG SW BODY PUSHBUTTON ILLUMHW1L-M0CONFIG SW BODY PUSHBUTTON ILLUMרגעימוארלחצן, עגולמיידית - 1$38.35הצגת הפרטים

HW Series: Pushbutton Switches

תמונהמק"ט יצרןתיאורמעגלפונקציית מתגדירוג זרם (אמפר)כמות זמינהמחירהצגת הפרטים
22MM PUSHBUTTON GREENHW1B-M1F10-G22MM PUSHBUTTON GREENSPST-NOמופסק-רגעי10A (AC)‎, 8A (DC)‎מיידית - 63$54.95הצגת הפרטים
22MM PUSHBUTTON BLUEHW1B-M1F10-S22MM PUSHBUTTON BLUESPST-NOמופסק-רגעי10A (AC)‎, 8A (DC)‎מיידית - 10$54.95הצגת הפרטים

HW Series: Configurable Switch Components - Illumination Source

תמונהמק"ט יצרןתיאורצבעמתח(בחרו תחילה ואח"כ השתמשו במסננים) סדרה תואמתכמות זמינהמחירהצגת הפרטים
CONFIG SWITCH LAMP SOCKET BLACKHW-DA1FBCONFIG SWITCH LAMP SOCKET BLACKשחור-IDEC, HWמיידית - 0See Page for Pricingהצגת הפרטים

HW Series: Panel Indicators, Pilot Lights

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LED PANEL INDICATOR RED 24VHW1P-1FQD-R-24VLED PANEL INDICATOR RED 24Vמיידית - 5$90.57הצגת הפרטים
LED PANEL INDICATOR GREEN 24VHW1P-2FQD-G-24VLED PANEL INDICATOR GREEN 24Vמיידית - 0$90.57הצגת הפרטים
LED PANEL INDICATOR RED 24VHW1P-2FQD-R-24VLED PANEL INDICATOR RED 24Vמיידית - 11$90.57הצגת הפרטים
OPERATORAPW-199OPERATORמיידית - 0$67.81הצגת הפרטים
LED PANEL INDICATOR GREEN 120VHW1P-1FQD-G-120VLED PANEL INDICATOR GREEN 120Vמיידית - 81$95.27הצגת הפרטים
LED PANEL INDICATOR RED 120VHW1P-2FQD-R-120VLED PANEL INDICATOR RED 120Vמיידית - 1$95.27הצגת הפרטים
LED PNL IND AMBER DIFF SRW TERHW1P-5Q4-ALED PNL IND AMBER DIFF SRW TERמיידית - 3$248.57הצגת הפרטים
LED PNL IND GREEN DIFF SRW TERHW1P-5Q4-GLED PNL IND GREEN DIFF SRW TERמיידית - 0$248.57הצגת הפרטים
LED PNL IND RED DIFF SRW TERHW1P-5Q4-RLED PNL IND RED DIFF SRW TERמיידית - 1$285.34הצגת הפרטים
LED PANEL INDICATOR RED 120VHW1P-1FQD-R-120VLED PANEL INDICATOR RED 120Vמיידית - 8$95.27הצגת הפרטים
LED PANEL INDICATOR GREEN 120VHW1P-2FQD-G-120VLED PANEL INDICATOR GREEN 120Vמיידית - 2$95.27הצגת הפרטים
LED PANEL INDICATOR RED 120VHW4P-2FQD-R-120VLED PANEL INDICATOR RED 120Vמיידית - 2$99.89הצגת הפרטים

TW Switches: Configurable Switch Components - Body

תמונהמק"ט יצרןתיאורסוגהארהסוג מפעיל (Actuator)כמות זמינהמחירהצגת הפרטים
CONFIG SW BODY PUSHBUT NON-ILLUMABW-300CONFIG SW BODY PUSHBUT NON-ILLUMרגעילא-מוארלחצן, עגולמיידית - 83$29.00הצגת הפרטים
CONFIG SW BODY E-STOP NON-ILLUMAYW-400CONFIG SW BODY E-STOP NON-ILLUMנשמרלא-מוארעצירת חירום, עגולמיידית - 11$106.81הצגת הפרטים
CONFIG SW BODY PUSHBUTTON ILLUMALW-0600CONFIG SW BODY PUSHBUTTON ILLUMרגעימוארלחצן, עגולמיידית - 0$64.37הצגת הפרטים
CONFIG SW BODY E-STOP NON-ILLUMAVW-300CONFIG SW BODY E-STOP NON-ILLUMנשמרלא-מוארעצירת חירום, עגולמיידית - 15$119.32הצגת הפרטים

TW Series: Pushbutton Switches

תמונהמק"ט יצרןתיאורמעגלפונקציית מתגדירוג זרם (אמפר)כמות זמינהמחירהצגת הפרטים
TW FLUSH PBABW101-BGRTW FLUSH PBSPST-NCמופעל-רגעית10A (AC)‎, 8A (DC)‎מיידית - 5$68.82הצגת הפרטים
TW FLUSH PBABW120-BGRTW FLUSH PBDPST-NOמופסק-רגעי10A (AC)‎, 8A (DC)‎מיידית - 2$99.25הצגת הפרטים
PUSHBUTTON 22MM FLUSH 1NOABW110-BGRPUSHBUTTON 22MM FLUSH 1NOSPST-NOמופסק-רגעי10A (AC)‎, 8A (DC)‎מיידית - 231$68.82הצגת הפרטים
22MM PUSHBUTTON GREENABW410-G22MM PUSHBUTTON GREENSPST-NOמופסק-רגעי10A (AC)‎, 8A (DC)‎מיידית - 17$91.86הצגת הפרטים

TW Series: Panel Indicators, Pilot Lights

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
OPERATORAPW-199OPERATORמיידית - 0$67.81הצגת הפרטים
2018-04-09 תאריך הפרסום