CW-301 Water-Soluble Cored Wire
Indium wire solders are cored with a highly reliable water-soluble flux that is compatible with their full line of Pb-free soldering materials
The Indium CW-301 wire solder is cored with a highly reliable water-soluble flux that is compatible with their full line of Pb-free soldering materials. It provides excellent solder spread with minimal smoking and low odor. The fast wetting speed is beneficial in minimizing rework cycle time which is typically longer with Pb-free solders.
- Optimized for use with Sn/Pb and Pb-free assembly and rework processes
- Excellent cleanability with cold water
- Resistant to charring
- Fast and excellent wetting to common Pb-free surface finishes including ImSn, ENIG, OSP, and ImAg
- Minimal spattering and low odor
- Manual soldering
- Hand soldering
- Reworking
CW-301 Water-Soluble Cored Wire
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | WIREFC-501320-0454 | SAC305 CW301 3% 0.050" 1LB | מיידית - 39 | $495.76 | הצגת הפרטים |
![]() | ![]() | WIREFC-52408-0454 | SAC305 CW301 3% 0.020" 1LB | מיידית - 20 | $601.77 | הצגת הפרטים |
![]() | ![]() | WIREFC-52409-0454 | SAC305 CW301 3% 0.032" 1LB | מיידית - 40 | $532.47 | הצגת הפרטים |
![]() | ![]() | WIREFC-52523-0454 | SAC305 CW301 3% 0.062" 1LB | מיידית - 40 | $489.95 | הצגת הפרטים |
![]() | ![]() | WIREFC-53034-0454 | SAC305 CW301 3% 0.040" 1LB | מיידית - 40 | $498.77 | הצגת הפרטים |