Flux Pens

Indium flux pens in industry-standard packaging each contain 10 ml of flux

Image of Indium Flux PensIndium offers a full line of flux pens in standard industry packaging. The technologically advanced pen has exceptional leak control and dispensing capability. Each pen contains 10 ml of one of the Indium state-of-the-art fluxes designed for printed circuit board or other electronic/electrical assemblies.

Features and Benefits
  • NC-771 is an alcohol-based, rosin-free, no-clean flux
  • FP-500 is a no-clean, rosin-containing, alcohol-based flux
  • FP-300 is an alcohol-based, water-soluble flux
  • FP-300 cleans easily with warm DI water
  • For best residue removal results, clean as soon as soldering is complete
  • Each flux pen contains 10 ml of flux
  • Compatible with both tin-lead and lead-free soldering processes
  • Have a shelf life of 2 years from the date of manufacture when unopened and stored at +72°F
  • Ship as non-hazardous by land due to the small quantity exemption
Applications
  • Rework
  • Hand soldering
2025-10-10 תאריך הפרסום