EasyPACK™ C Series MOSFETs

Infineon MOSFETs feature CoolSiC™ M2 chip and .XT interconnection technology

Image of Infineon Technologies EasyPACK™ C Series MOSFET Infineon CoolSiC MOSFET power modules open up opportunities for inverter designers to realize outstanding levels of efficiency and power density. The EasyPACK 1C and 2C CoolSiC MOSFET M2 .XT four-pack modules are 1,200 V, 8 mΩ devices featuring an NTC temperature sensor, pre-applied thermal interface material 2.0, and high-current PressFIT contact technology.

Features
  • Improved package concept
  • .XT interconnection technology
  • CoolSiC M2 chip technology
  • High-current PressFIT pins
  • Integrated NTC temperature sensor
  • Overload conditions: TVJ over up to +200°C
  • Enlarged gate-source voltage window
  • Thermal interface material TIM 2.0
Benefits
  • Outstanding module efficiency
  • System efficiency improvement
  • Enhanced lifetime
  • High temperature withstand capability
  • Reduction of static losses
  • Compact design
  • Full compatibility with the EasyPACK B series
Applications
  • Fuel cell DC/DC boost converter
  • EV charging

EasyPACK™ C Series MOSFETs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
F413MXTR12C1M2H11BPSA1F413MXTR12C1M2H11BPSA1F413MXTR12C1M2H11BPSA1מיידית - 0$444.91הצגת הפרטים
F413MXTR12C1M2QH11BPSA1F413MXTR12C1M2QH11BPSA1F413MXTR12C1M2QH11BPSA1מיידית - 0$473.69הצגת הפרטים
F3L8MXTR12C2M2H11BPSA1F3L8MXTR12C2M2H11BPSA1F3L8MXTR12C2M2H11BPSA1מיידית - 0$607.12הצגת הפרטים
F3L8MXTR12C2M2QH11BPSA1F3L8MXTR12C2M2QH11BPSA1F3L8MXTR12C2M2QH11BPSA1מיידית - 0$634.72הצגת הפרטים
F48MXTR12C2M2H11BPSA1F48MXTR12C2M2H11BPSA1F48MXTR12C2M2H11BPSA1מיידית - 0$607.12הצגת הפרטים
F48MXTR12C2M2QH11BPSA1F48MXTR12C2M2QH11BPSA1F48MXTR12C2M2QH11BPSA1מיידית - 0$634.72הצגת הפרטים
2025-09-18 תאריך הפרסום