Depth Camera Module D421
Intel® RealSense™ module brings advanced depth-sensing technology to a wider audience at an affordable price point
Intel RealSense depth module D421 is the first all-in-one module integrating the D4 vision processor with the optical module on the same board offering 3D Vision in a small package. The vision processor D4 does all depth calculations onboard, making this a low-power, platform-agnostic device. With its compact size, ease of use, and high-performance depth-sensing capabilities this module opens up a world of possibilities for applications such as 3D scanning 3D glasses, toys, and fast-moving consumer robots.
- D4 vision processor included
- Wide FoV 1 MP global shutter depth sensors
- Advanced depth sensing algorithms
- Depth resolution: 1280 x 800
- Up to 60 FPS frame rate
- Size: 95 mm x 32 mm
- Windows, Linux, and Android compatible
- Depth-based imaging applications
- Vision-based AI solutions
- 3D computer vision
- Industrial automation and general machine vision
- High-speed depth sensing
Depth Module D421
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | 82635DSD421 | CAM DEPTH MODUL D421 W/D4VPU SBC | מיידית - 88 | $308.42 | הצגת הפרטים |