IXTY2P50PA Series PolarP™ P-Channel Power MOSFET

IXYS' AEC-Q101-qualified MOSFET has low conduction loss and excellent switching performance

Image of IXYS IXTY2P50PA Series PolarP™ P-Channel Power MOSFETIXYS' IXTY2P50PA is an AEC-Q101-qualified and PPAP available, -500 V, -2 A, PolarP™ P-channel enhancement mode power MOSFET in TO-252 (DPAK) package. It uses the Polar technology platform, resulting in a significant reduction in on-state resistance (RDS(ON), max = 4.2 Ω) and gate charge (Qg = 11.9 nC). The P-channel MOSFET has low conduction loss and excellent switching performance, while its dv/dt and avalanche ratings make it extremely rugged in demanding operating environments and applications.

Features
  • Simplifies approval and certification
  • Simplified thermal design
  • Minimal driver losses
  • Improved reliability
  • PCB space savings

IXTY2P50PA Series PolarP™ P-Channel Power MOSFET

תמונהמק"ט יצרןתיאורסוג FETטכנולוגיהמתח מרזב-למקור (Vdss)כמות זמינהמחירהצגת הפרטים
AUTOMOTIVE GRADE POLARPTM P-CHANIXTY2P50PAAUTOMOTIVE GRADE POLARPTM P-CHANתעלת PMOSFET (תחמוצת מתכת)500 Vמיידית - 745$17.80הצגת הפרטים
2024-01-11 תאריך הפרסום