JXS10P4 Series Automotive SMD Quartz Crystals
Jauch AEC-Q200 qualified JXS10P4 SMD Quartz Crystals in a standard 1210 package are offered in frequencies of 32 MHz, 37.4 MHz, and 48 MHz
Jauch JXS10P4 series SMD Quartz Crystals are specifically developed for demanding automotive and industrial environments, including a high mechanical reliability (HMR) variant. With compact dimensions of just 1.2 mm x 1.0 mm x 0.3 mm, these AT-cut MHz crystals are designed to deliver high performance in space-constrained applications.
The JXS10P4 features low equivalent series resistance (ESR), ensuring reliable oscillation start-up. They offer a tight frequency tolerance of ±10 ppm at +25°C and excellent frequency stability across a range of operating temperatures: ±15 ppm from -40°C to +85°C, ±25 ppm from -40°C to +105°C, and ±50 ppm from -40°C to +125°C.
One of the smallest SMD MHz crystals in the Jauch automotive product range, the JXS10P4 supports advanced miniaturization, enabling more compact and efficient electronic designs.
Qualified to AEC-Q200 standards, the JXS10P4 is suitable for a wide variety of applications, including comfort electronics, interior systems, in-vehicle networking, V2X communication, keyless entry, sensors, type pressure monitoring systems (TPMS), augmented reality (AR) to vehicle communication, and industrial systems requiring extended temperature tolerance.
Their robust design make them ideal for harsh industrial environments with limited space, as well as for automotive multimedia systems and dashboard electronics. The JXS10P4 series is RoHS and REACH compliant, 100% lead-free, and conflict minerals-free.
- Package size: 1210
- Frequency range: 32 MHz/37.4 MHz/48 MHz (fund. AT-cut)
- Frequency tolerance at +25°C: ±10 ppm/±20 ppm/±30 ppm
- Load capacitance CL: 8 pF standard (options: 6 pF/7 pF/9 pF/10 pF)
- Shunt capacitance CO: <2 pF
- Storage temperature: -40°C to +125°C
- Drive level max.: 100 μW (10 μW recommended)
- Aging first year: <±3 ppm (option: <±2 ppm first year for a tolerance ±10 ppm)
- Comfort electronics/interiors
- Car networking
- V2X
- Keyless Go
- Sensors
- TPMS
- Car-to-car communication
- Industrial ext. temperature range applications
JXS10P4 Series Automotive SMD Quartz Crystals
תמונה | מק"ט יצרן | תיאור | יציבות התדר | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|---|
![]() | ![]() | Q 37,40-JXS10P4-8-10/20-T1-FU-AEC-LF | CRYSTAL 37.4000MHZ 8PF SMD | ±20ppm | מיידית - 0 | $4.54 | הצגת הפרטים |
![]() | ![]() | Q 37,40-JXS10P4-8-10/30-T2-FU-AEC-LF | CRYSTAL 37.4000MHZ 8PF SMD | ±30ppm | מיידית - 0 | $4.94 | הצגת הפרטים |
![]() | ![]() | Q 32,0-JXS10P4-8-10/20-T1-FU-AEC-LF | CRYSTAL 32.0000MHZ 8PF SMD | ±20ppm | מיידית - 0 | $5.08 | הצגת הפרטים |
![]() | ![]() | Q 32,0-JXS10P4-8-10/30-T2-FU-AEC-LF | CRYSTAL 32.0000MHZ 8PF SMD | ±30ppm | מיידית - 0 | $5.33 | הצגת הפרטים |
![]() | ![]() | Q 37,40-JXS10P4-8-10/100-T3-FU-AEC-LF | CRYSTAL 37.4000MHZ 8PF SMD | ±100ppm | מיידית - 0 | $5.33 | הצגת הפרטים |
![]() | ![]() | Q 48,0-JXS10P4-8-10/20-T1-FU-AEC-LF | CRYSTAL 48.0000MHZ 8PF SMD | ±20ppm | מיידית - 0 | $5.87 | הצגת הפרטים |
![]() | ![]() | Q 48,0-JXS10P4-8-10/30-T2-FU-AEC-LF | CRYSTAL 48.0000MHZ 8PF SMD | ±30ppm | מיידית - 0 | $6.09 | הצגת הפרטים |
![]() | ![]() | Q 48,0-JXS10P4-8-10/100-T3-FU-AEC-LF | CRYSTAL 48.0000MHZ 8PF SMD | ±100ppm | מיידית - 0 | $6.31 | הצגת הפרטים |