Twist Lock Grommets

The JBL Products twist lock grommets are self-locking grommets for walls, ceilings, and desks, for surfaces 3/8” to 1” thick

Image of JBL Products Twist Lock GrommetsThe JBL Products self-locking wire and cable management grommets are great for use in walls, ceilings, floors, computer workstation desk tops, entertainment centers, and endless other applications. This unique grommet requires no tools once the surface opening is made. Wires/cables can be passed through the grommet before or after installation. Grommet wings are retracted and then activated for insertion into the surface. They are secured/locked into position by simply turning the pass through tube. Once the wires/cables are in position, the finishing cap may be placed on the tube. The grommet is reusable for future relocations. Grommet measurements are 1 3/4” long and 2 3/4” wide (outer surface rim). The wire/cable pass-through inner diameter is 1 1/2”. The mounting surface thickness is 3/8” to 1” with a hole saw bit size of 2 3/8” or use any sheetrock type hand saw.

Features
  • Self-secures and locks with or without access to back side of surface with just a few turns of the wrist, no fall outs
  • Encases/protects the wires and cables for the full unobstructed product pass through of 1 1/2" diameter
  • No tools used to lock; adjustable cap slider opening
  • Works for all surfaces 3/8” to 1” thick; use a hole saw 2 3/8" drill bit or other type power/hand saw
  • Indoor/outdoor use, reusable for relocation
Applications
  • Walls
  • Ceilings
  • Floors
  • Computer workstation desktops
  • Entertainment centers
2025-10-28 עודכן
2023-04-06 תאריך הפרסום