Lyra 24 Series Bluetooth® Modules

Ezurio's next-generation Bluetooth Low Energy (BLE) portfolio for IoT devices

Image of Ezurio's Lyra 24 Series Bluetooth Modules Ezurio's extensive BLE product range now includes the Lyra 24 series, based on Silicon Labs EFR32BG24 SoC. This range of flexible modules, adapters, and DVKs marries all the benefits of Silicon Labs hardware, software, and tools offerings with Ezurio's added value application software, services, certification, and support capabilities. This seamless partnership continues to provide customers with multiple software development options suited to their resources and skillsets in BLE-enabled product development.

The Lyra 24 series includes multiple small-form-factor PCB modules, as well as ultra-compact SIP options, to suit any host board footprint. These module options are accompanied by low cost, easy-to-use development kits and the addition of a certified, packaged USB adapter to add BLE connectivity to a plethora of additional products in any application set. Together Silicon Labs and Ezurio drive down the total cost of ownership, design complexity and risk, while ensuring the fastest time to market for the next Bluetooth LE-enabled IoT design.

Features
  • Software flexibility
  • True industrial operating range
  • Global approvals
  • Low-power operation for battery-powered IoT
  • Security features on EFR32BG24
  • Personal support from design to manufacture
Applications
  • Professional lighting
  • Asset tags and beacons
  • Secure medical peripherals
  • Industrial IoT sensors

Lyra 24 Series Bluetooth® Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF TXRX MOD BLUETOOTH CHIP SMD453-00142RRF TXRX MOD BLUETOOTH CHIP SMDמיידית - 2846$25.45הצגת הפרטים
RF TXRX MOD BLUETOOTH CHIP SMD453-00145RRF TXRX MOD BLUETOOTH CHIP SMDמיידית - 1854$26.99הצגת הפרטים
RF TXRX MOD BT PCB TH SMD453-00148RRF TXRX MOD BT PCB TH SMDמיידית - 1340$26.70הצגת הפרטים
RF TXRX MOD BLUETOOTH CHIP SMD453-00170RRF TXRX MOD BLUETOOTH CHIP SMDמיידית - 2019$27.10הצגת הפרטים
2024-05-29 עודכן
2023-05-26 תאריך הפרסום