Lyra Series Bluetooth® 5.3 Modules

Ezurio's flexible modules provide fast time to market production for Bluetooth LE-enabled IoT designs

Image of Ezurio's Lyra Series Bluetooth® 5.3 ModulesEzurio's Lyra series Bluetooth 5.3 modules are based on Silicon Labs’ EFR32BG22 SoC. These flexible modules combine all the benefits of Silicon Labs hardware, software, and tools with Ezurio's added value application software, services, certification, and support capabilities. This seamless partnership provides customers with multiple software development options suited to their resources and skillsets in Bluetooth LE-enabled product development. The Lyra series includes small form factor PCB modules and ultra-compact SiP options to suit any host board footprint. Together, Silicon Labs and Ezurio drive down total cost of ownership, design complexity, and risk while ensuring fast time to market for Bluetooth LE-enabled IoT designs.

Lyra series modules are designed and certified to the highest industrial temperature range of -40°C to +105°C for every component utilized. They are ideal for battery-powered IoT with intelligent power schemes, deep sleep mode, and low power consumption, leading to long-performing IoT solutions even on a battery.

Features
  • Software flexibility
    • Simple extensible AT command set
    • Silicon Labs’ wireless Xpress framework
    • Full software access for C code with Simplicity Studio
  • Industrial operating range: -40°C to +105°C
  • Ezurio provides personal support from design to manufacture
  • Global approvals include several modular FCC, ISED, EU, UKCA, MIC, KC, and Bluetooth SIG approvals
  • Security on the EFR32BG22 includes Secure Boot, Arm® TrustZone®, and hardware cryptographic acceleration
  • Low power operation for battery-powered IoT
Applications
  • Professional lighting
  • Asset tags and beacons
  • Secure medical peripherals
  • Industrial IoT sensors

Lyra Series Bluetooth® 5.3 Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF TXRX MOD BLUETOOTH CHIP SMD453-00091RRF TXRX MOD BLUETOOTH CHIP SMDמיידית - 6349$18.57הצגת הפרטים
RF TXRX MOD BT TH SMD453-00090RRF TXRX MOD BT TH SMDמיידית - 2130$19.89הצגת הפרטים
2022-04-04 תאריך הפרסום