Sub-GHz FlexDIPOLE Antenna

Flexible, small dipole antenna from Ezurio is suited for sub-GHz applications

Image of Ezurio's Sub-GHz FlexDIPOLE AntennaThe Sub-GHz FlexDIPOLE antenna design from Ezurio offers exceptional versatility and robust performance in the most demanding conditions. With a small footprint and unparalleled flexibility, this antenna helps engineers address real-world challenges in antenna design..

The 868/915 MHz FlexDIPOLE antenna is perfectly tuned for operation within the sub-GHz frequency bands, making them an ideal choice for applications such as LoRaWAN or other proprietary sub-GHz technologies. Antennas are available with both MHF1 and MHF4L connector options.

With dipole antenna technology at its core, users can count on consistent and reliable performance across the entire 868 MHz and 915 MHz ISM bands, ensuring a stable and dependable connection at all times.

Features
  • 883 MHz to 928 MHz operation
  • Exceptional performance across operating frequency
  • Compact design
  • Easy installation
Applications
  • Industrial automation
  • Agriculture
  • SCADA
  • Smart transportation
2024-03-05 תאריך הפרסום