ETHERLINE® ACCESS Switches and Routers
LAPP industrial network solutions are ideal for smart factories
LAPP ETHERLINE ACCESS brand switches and routers provide simple installation and high transmission rates in large temperature ranges and under harsh operating conditions to guarantee consistent quality for industrial Ethernet systems.
In Industry 4.0, smart factories, and networked communication systems, the need for data and the requirements for data transmission are constantly growing. Efficient and reliable communication between machines and systems in production is an important success criterion for the competitiveness of smart factory buildings. Therefore, the requirements for connection solutions in production are very demanding. All networks must be able to cope with high data volumes even in harsh industrial environments while also being able to withstand external influences.
In addition to reliable data transport through connectors, data cables, and the corresponding accessories, the active components must also be perfectly matched to the system solutions. Ultimately, they determine the performance of the networks by bringing the large data volumes quickly and completely to the right destination.
- Plug-and-play functionality: unmanaged switches are designed for ease of use, requiring no configuration; simply connect devices to the switch, and it starts working immediately
- Compact design: these switches often come in a compact form, making them ideal for installation in tight spaces or areas with limited room
- Robust construction: LAPP unmanaged switches are built with durability in mind; they are designed to withstand industrial environments, ensuring reliable operation even under challenging conditions (e.g., vibration and temperature extremes)
- Multiple port options: available with various port configurations (e.g., 5, 8, or 16 ports) to meet different network size requirements
- High data transmission speeds: support for fast Ethernet (e.g., 10/100 Mbps or 1 Gbps) ensures smooth and efficient data exchange between connected devices
- Auto-negotiation: automatically detects network speeds and adjusts accordingly, ensuring optimal performance for all connected devices
- LED indicators: LED lights for each port provide a visual indication of the connection status and activity, enabling quick troubleshooting
- Energy-efficient design: many models come equipped with energy-saving features to minimize power consumption
- DIN rail and panel mounting: designed for easy installation in industrial control cabinets through DIN rail or panel mounting
- Wide temperature range support: suitable for both standard and extended temperature environments
- Ease of use: no complex setup or management is required, making them ideal for users with limited IT expertise
- Cost-effective: unmanaged switches are generally more affordable compared to managed switches, making them a great choice for simple networking needs
- Reliability: engineered for continuous operation, LAPP unmanaged switches provide dependable performance in industrial settings
- Scalability: easy to expand networks by adding more switches as needed
- Time-saving: quick installation and immediate functionality save time during setup and operation
- Versatility: suitable for a wide range of applications, including manufacturing, automation, and other industrial sectors
- Low maintenance: with no need for software updates or regular management, these switches are perfect for environments where IT support is minimal
- Enhanced network performance: provides dedicated bandwidth for connected devices, reducing bottlenecks and improving overall network efficiency
ETHERLINE® ACCESS Switches and Routers
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | 21700120![]() | ETHERLINE ACCESS U16T | מיידית - 0 | $2,219.47 | הצגת הפרטים |
![]() | ![]() | 21700129![]() | ETHERLINE ACCESS U08GT | מיידית - 0 | $1,458.32 | הצגת הפרטים |
![]() | ![]() | 21700144![]() | ETHERLINE ACCESS UF05T | מיידית - 0 | $630.27 | הצגת הפרטים |
![]() | ![]() | 21700145![]() | ETHERLINE ACCESS UF08T | מיידית - 0 | $988.08 | הצגת הפרטים |
![]() | ![]() | 21700146![]() | ETHERLINE ACCESS UF16T | מיידית - 0 | $2,140.52 | הצגת הפרטים |
![]() | ![]() | 21700148![]() | ETHERLINE ACCESS U08M12 | מיידית - 0 | $1,887.65 | הצגת הפרטים |
![]() | ![]() | 21700123 | ETHERLINE ACCESS U05T-2GEN | מיידית - 0 | $784.23 | הצגת הפרטים |
![]() | ![]() | 21700124 | ETHERLINE ACCESS U08T-2GEN | מיידית - 0 | $1,109.74 | הצגת הפרטים |