CV Series Voltage Transducers for Precise Measurement
The LEM CV series offers compact and high-accuracy voltage sensors for industrial and traction applications
The LEM CV series is a compact and highly accurate range of voltage sensors tailored for industrial and traction applications. Designed for precise electronic measurement of various voltage types, DC, AC, and pulsed, CV sensors feature galvanic isolation between primary and secondary circuits for enhanced safety and reliability. These sensors support voltage measurements up to 7 kV, with typical accuracy levels of 0.2% for the CV3 series and 1% for the CV4 series. With a frequency bandwidth spanning up to 800 kHz, depending on the specific model, this series offers flexibility for a wide range of measurement needs. Each sensor is equipped with a primary resistor optimized for peak performance.
CV3 sensors are ideal for low to medium voltage applications, covering a range from 85 VRMS to 1400 VRMS while maintaining high bandwidth performance. In contrast, the CV4 series is best suited for high-voltage environments, handling voltages from 2800 VRMS to 4242 VRMS with robust insulation. Both series utilize fluxgate C-type closed-loop technology, which ensures high sensitivity and minimal primary ampere-turns. This results in lower primary inductance and resistance, significantly enhancing the sensors’ accuracy, bandwidth, and response time.
- Excellent accuracy over a broad operating temperature range
- Low primary power consumption
- Wide frequency bandwidth and fast response time
- Excellent fast dv/dt measurement capability
- Very good immunity against surrounding magnetic fields
- Very good immunity against common mode voltage variations
- Measurement of AC voltages in high-power industrial inverters
- Voltage measurement in electric traction converters (DC and AC)
- Voltage measurement between phases of power cycloconverters
- Calibration benches for power converters and motors
- Photovoltaic plants
- Laboratory measurement instruments
CV Series Voltage Transducers for Precise Measurement
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | CV 3-1500 | SENSOR VOLT/CLOSED LOOP VOLT OUT | מיידית - 13 | $1,888.37 | הצגת הפרטים |
![]() | ![]() | CV 3-200 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $2,582.63 | הצגת הפרטים |
![]() | ![]() | CV 3-100/SP3 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $2,582.63 | הצגת הפרטים |
![]() | ![]() | CV 3-500 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $2,713.98 | הצגת הפרטים |
![]() | ![]() | CV 3-1200 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $2,617.33 | הצגת הפרטים |
![]() | ![]() | CV 3-2000 | VOLT TRANSDUCER 1400V | מיידית - 4 | $2,782.77 | הצגת הפרטים |
![]() | ![]() | CV 3-200/SP6 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $2,972.59 | הצגת הפרטים |
![]() | ![]() | CV 3-200/SP5 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $3,007.25 | הצגת הפרטים |
![]() | ![]() | CV 4-6000 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $4,234.81 | הצגת הפרטים |
![]() | ![]() | CV 4-4000 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $4,650.00 | הצגת הפרטים |
![]() | ![]() | CV 4-4000/SP1 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $4,975.23 | הצגת הפרטים |
![]() | ![]() | CV 4-6000/SP1 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $4,979.59 | הצגת הפרטים |
![]() | ![]() | CV 4-6000/SP2 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $5,078.46 | הצגת הפרטים |
![]() | ![]() | CV 4-4000/SP2 | SENSOR CV VOLTAGE VOLTAGE | מיידית - 0 | $5,105.24 | הצגת הפרטים |