LTC2986 Multi-Sensor Temperature Measurement System

Analog Devices' 10-channel temperature monitoring systems for thermocouple, RTD, and thermistor measurements applications

Image of Analog Devices' LTC2986 Multi-Sensor Temperature Measurement SystemAnalog Devices' LTC2986 is a 10-channel temperature monitoring system that can measure a wide variety of temperature sensors and digitally output the results in °C or °F with 0.1°C accuracy and 0.001°C resolution. The LTC2986 can measure the temperature of virtually all standard (Type B, E, J, K, N, S, R, T) or custom thermocouples, automatically compensate for cold junction temperatures, and linearize the results. The device can also measure temperature with standard 2-, 3- or 4-wire RTDs, thermistors, and diodes. The LTC2986 includes excitation current sources and fault detection circuitry appropriate for each type of temperature sensor. These devices are 10-channel software and pin compatible versions of the 20-channel LTC2983/LTC2984. Additional features include special modes that enable easy protection in universal multi-sensor applications, custom tables for generic ADC readings, and direct temperature readout from active analog temperature sensors. The LTC2986-1 is the EEPROM version of the LTC2986. The LTC2986 is ideal for thermocouple, RTD, and thermistor measurements applications.

Image of Analog Devices' LTC2986 Multi-Sensor Temperature Measurement System
Image of Analog Devices' LTC2986 Multi-Sensor Temperature Measurement System
Features
  • Directly digitizes 2-, 3-, or 4-wire RTDs, thermocouples, thermistors, and diodes
  • ADC (sigma delta), multiplexer, register bank
  • Ten flexible inputs allow interchanging sensors
  • Package/case:  48-LQFP (7x7)
  • Configuration data and custom coefficients 
  • Voltage supply: 2.85 V to 5.25 V
  • Temperature operating range: 0°C to +70°C up to -40°C to +125°C
Applications
  • Thermocouple measurements
  • RTD measurements
  • Thermistor measurements
  • Custom sensor applications

LTC2986 Multi-Sensor Temperature Measurement System

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986CLX#PBFIC SENSOR TEMP MEASUREMNT 48LQFPמיידית - 338$129.07הצגת הפרטים
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986CLX-1#PBFIC SENSOR TEMP MEASUREMNT 48LQFPמיידית - 166$139.10הצגת הפרטים
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986ILX#PBFIC SENSOR TEMP MEASUREMNT 48LQFPמיידית - 72$144.12הצגת הפרטים
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986ILX-1#PBFIC SENSOR TEMP MEASUREMNT 48LQFPמיידית - 267$155.45הצגת הפרטים
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986HLX#PBFIC SENSOR TEMP MEASUREMNT 48LQFPמיידית - 126$161.15הצגת הפרטים
IC SENSOR TEMP MEASUREMNT 48LQFPLTC2986HLX-1#PBFIC SENSOR TEMP MEASUREMNT 48LQFPמיידית - 177$173.83הצגת הפרטים

Eval Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DEMO BRD FOR LTC2986 LTC2986-1DC2507ADEMO BRD FOR LTC2986 LTC2986-1מיידית - 2$215.38הצגת הפרטים
EVAL BOARD FOR LTC2986DC2531A-KITEVAL BOARD FOR LTC2986מיידית - 3$810.07הצגת הפרטים
EVAL BOARD FOR LTC2986-1DC2608AEVAL BOARD FOR LTC2986-1מיידית - 1$525.45הצגת הפרטים
EVAL BOARD FOR LTC2986-1DC2608A-KITEVAL BOARD FOR LTC2986-1מיידית - 1$810.07הצגת הפרטים
2018-01-11 תאריך הפרסום