MAX77860 USB Type-C™ Switch-Mode Buck Charger
Analog Devices' buck charger is ideal for a wide range of portable devices such as smartphones and IoT devices
Analog Devices' MAX77860 is a high-performance single input switch-mode charger that features USB Type-C CC detection capability, reverse-boost capability, and a safeout LDO. 
The switched-mode battery charger features two integrated switches and provides small inductor and capacitor sizes, programmable battery-charging current, and is ideal for portable devices such as smartphones, IoT devices, and other Li-Ion battery-powered electronics. The charger features a single input that works for USB and high-voltage adapters. The device supports USB Type-C CC detection under the BC 1.2 specification and the power path switch is integrated into the chip.
The MAX77860 blocks connected to the adapter/USB pin are protected from input overvoltage events up to 14 V. The USB-OTG output provides true-load disconnect and is protected by an adjustable output current limit. It has an input current limit up to 4.0 A and can charge a single-cell battery up to 3.15 A. The IC requires no additional inductors to power USB-OTG accessories when configured in reverse-boost mode. The switching charger is designed with a special CC, CV, and die temperature regulation algorithm, as well as I2C programmable settings to accommodate a wide range of battery sizes and system loads. The on-chip ADC helps monitor the charging input voltage/current, battery voltage, charging/discharging current, and the battery temperature.
The MAX77860 communicates through an I2C 3.0 compatible serial interface consisting of a bidirectional serial data line (SDA) and a serial clock line (SCL). The IC is available in a 3.9 mm x 4.0 mm, 81-bump (9 x 9 array), 0.4 mm pitch, wafer-level package (WLP).
- 1S Li-Ion applications
 - Mobile point-of-sale (POS) devices
 - Portable medical equipment
 - Portable industrial equipment
 - IoT devices
 - Smartphones
 
- Up to 14 V protection
 - Input operating range: 4.0 V to 13.5 V
 - Switching charger with D+/D- charger detection
 - Adaptive input current limit (AICL): up to 4.0 A
 - Battery charging current limit: up to 3.15 A
 - Optional external sense resistor
 - CC, CV, and die temperature control
 - Supports USB-OTG reverse-boost: up to 1.5 A current limit
 - Master-slave charging capability: up to 6 A charge current
 
- Integrated battery true-disconnect FET
 - Discharge current limit (programmable): up to 9 ARMS
 - USB Type-C detection:
    
- Integrated VCONN switch
 - CC pin
 - D+/D- detection for USB HVDCP
 - BC 1.2 support
 
 - One safeout LDO
 - I2C compatible interface
 
MAX77860 Buck Charger
| תמונה | מק"ט יצרן | תיאור | זרם - טעינה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]()  | ![]()  | MAX77860EWG+ | IC BATT CHG LI-ION 1CELL 81WLP | קבוע - ניתן-לתכנות | מיידית - 0 Factory Stock - 860  | See Page for Pricing | הצגת הפרטים | 
Evaluation Board
| תמונה | מק"ט יצרן | תיאור | פונקציה | משובצים | מאפיינים ראשיים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]()  | ![]()  | MAX77860EVKIT# | EVAL BOARD FOR MAX77860 | מטען סוללה | - | - | מיידית - 1 Factory Stock - 10  | $668.12 | הצגת הפרטים |