100 V P-Channel MOSFETs with Low RDS(on)
MCC P-channel MOSFETs offer superior performance in DFN5060 and DPAK packages
MCC Semi adds four components to their advanced P-channel MOSFET lineup. Supporting 100 V applications from battery protection to motor drives and high-side switches, MCAC085P10, MCAC055P10, MCU055P10, and MCU085P10 are made for reliability in challenging environments.
With a maximum on-resistance of 55 mΩ or 85 mΩ, these MOSFETs improve overall system efficiency while reducing power dissipation. Leveraging trench technology and superior thermal performance, these versatile solutions provide engineers with high power density in a compact DFN5060 or DPAK package.
These P-channel MOSFETs are the obvious choice for unmatched performance and effective power management.
- Trench MOSFET technology: enhances current capacity and reduces on-resistance
- Low on-resistance: a maximum RDS(on) of 55 mΩ or 85 mΩ minimizes power consumption and boosts efficiency
- Low conduction losses: reduce heat generation while improving overall system operation
- Excellent thermal performance: safeguards device from overheating during use in high-temp scenarios
- High power density: available in compact DFN5060 and DPAK package options
- Enhanced efficiency: featuring an on-resistance of only 55 mΩ or 85 mΩ, combined with low conduction losses, these MOSFETs significantly improve overall efficiency
- Space-saving design: both DFN5060 and DPAK package options boast high power density, making these components ideal for saving valuable design space on circuit boards
- Superior thermal management: excellent thermal performance ensures reliable operation in high-temperature situations, reducing the risk of overheating and system failure
- Application versatility: with a 100 V drain-source breakdown voltage, this lineup of advanced MOSFETs provides flexibility in design and functionality for various industrial and consumer applications
- Power management
- Battery protection
- DC-DC converters
- Lighting solutions
- Lighting controls
- Industrial automation
- Motor drives
- High-side switches
100 V P-Channel MOSFETs with Low RDS(on)
תמונה | מק"ט יצרן | תיאור | זרם - מרזב רצוף (Id) ב- 25°C | Rds מצב מופעל (מקס') @ Id, Vgs | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCU085P10-TP | P-CHANNEL MOSFET,DPAK | 20A (Tc) | mOhm85, A10, V10 | מיידית - 4865 | $5.20 | הצגת הפרטים |
![]() | ![]() | MCAC085P10-TP | P-CHANNEL MOSFET,DFN5060 | 18A (Tc) | mOhm85, A10, V10 | מיידית - 5000 | $3.77 | הצגת הפרטים |
![]() | ![]() | MCAC055P10-TP | MOSFET P-CH 100 25A DFN5060 | 25A (Tc) | mOhm55, A20, V10 | מיידית - 9954 | $6.93 | הצגת הפרטים |
![]() | ![]() | MCU055P10-TP | P-CHANNEL MOSFET,DPAK | 28A (Tc) | mOhm55, A20, V10 | מיידית - 2355 | $6.10 | הצגת הפרטים |