MCAC017P08Y 80 V P-Channel MOSFET
The MCC MCAC017P08Y advanced 80 V P-channel MOSFET in a compact DFN5060 package features rapid switching and low losses
The MCC MCAC017P08Y advanced P-channel MOSFET is an 80 V component engineered with SGT technology to deliver maximum efficiency in the compact DFN5060 package. Boasting an on-resistance (RDS(on)) of only 17 mΩ, gate charge of 17 nC, and low conduction losses, this MOSFET ensures the performance and reliability required for fast switching with minimal power consumption. Perfect for high-switching applications, including motor drives, DC/DC converters, and power drive modules, MCAC017P08Y enables innovation in space-constrained environments while enhancing system performance.
- SGT technology: Improves efficiency while reducing power loss
- Low RDS(on): The 17 mΩ reduces switching losses, boosting efficiency
- Low conduction losses: Minimize heat generation for optimal performance
- Low switching losses: Enable rapid switching for high-frequency applications
- Low gate charge: A gate charge of 17 nC promotes faster switching
- High power density: DFN5x6 package saves space without lowering performance
- Excellent thermal performance: Facilitates safe operation by preventing overheating
- Consumer
- Lighting controls
- Battery protection
- Telecommunications
- Power supply modules
- Signal switching
- Industrial
- Motor drives
- DC/DC converters
- High-side switches
MCAC017P08Y 80 V P-Channel MOSFET
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | MCAC017P08Y-TP | P-CHANNEL MOSFET,DFN5060 | מיידית - 3580 | $7.54 | הצגת הפרטים |