Augmented Switching™ Accelerated Development Kits

Microchip’s development ecosystem for programmable digital programmable gate drivers

Image of Microchip’s Augmented Switching™ Accelerated Development KitsAgileSwitch digital programmable gate drivers from Microchip Technology offer multiple levels of software configurability that allow system designers to fine-tune performance to their specific systems and applications. Microchip’s accelerated silicon carbide development kit includes the hardware and software elements required to rapidly optimize the performance of the Microchip family of SP6LI Low Inductance SiC modules and systems. This tool enables designers to adjust system performance through software upgrades using the AgileSwitch® Intelligent Configuration Tool (ICT) and a device programmer. No soldering is required. The ICT offers configuration of different drive parameters including on/off gate voltages, DC link and temperature fault levels, and Augmented Switching™ profiles. Small changes to the augmented switching profiles can yield dramatic improvements in switching efficiency, overshoot, ringing, and short-circuit protection.

Each Kit Includes
  • 1× – SP6LI low inductance SiC power module
  • 1× – AgileSwitch 2ASC series core
  • 1× – Module adapter board
  • 1× – ASBK-014 device programmer kit
  • 1× – ICT software
Features
  • Compatible with 1200 V and 1700 V SiC power modules
  • Intelligent configuration tool (ICT) included
  • Kits are available both with and without power modules

Augmented Switching Accelerated Development Kits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR 2ASC-12A1HPASDAK-2ASC-12A1HP-62EVAL BOARD FOR 2ASC-12A1HPמיידית - 0See Page for Pricingהצגת הפרטים
EVAL BOARD FOR 2ASC-17A1HPASDAK-2ASC-17A1HP-62EVAL BOARD FOR 2ASC-17A1HPמיידית - 0$2,366.29הצגת הפרטים
EVAL BOARD FOR 2ASC-12A1HPASDAK-2ASC-12A1HP-SP6LIEVAL BOARD FOR 2ASC-12A1HPמיידית - 0$2,343.54הצגת הפרטים
EVAL BRD FOR MSCSM70AM025CT6LIAGASDAK-MSCSM70AM025CT6LIAG-01EVAL BRD FOR MSCSM70AM025CT6LIAGמיידית - 2$4,741.81הצגת הפרטים
EVAL BD FOR MSCSM120AM042CT6LIAGASDAK-MSCSM120AM042CT6LIAG-01EVAL BD FOR MSCSM120AM042CT6LIAGמיידית - 0$4,887.69הצגת הפרטים
EVAL BRD FOR MSCSM120AM03CT6LIAGASDAK-MSCSM120AM03CT6LIAG-01EVAL BRD FOR MSCSM120AM03CT6LIAGמיידית - 0$6,415.35הצגת הפרטים
EVAL BRD FOR MSCSM120AM02CT6LIAGASDAK-MSCSM120AM02CT6LIAG-01EVAL BRD FOR MSCSM120AM02CT6LIAGמיידית - 1$9,673.14הצגת הפרטים
2020-10-08 תאריך הפרסום