MIC2333/MIC333 Series Zero-Drift Operational Amplifiers

Microchip MIC2333/MIC333 series provide precision analog performance for low-offset, low-drift applications

Image of Microchip MIC333/MIC2333 Series High-Efficiency Buck RegulatorsThe Microchip MIC2333 and MIC333 are zero-drift operational amplifiers designed for precision analog signal processing in space-constrained and low-power environments. These devices offer excellent offset voltage correction and minimal drift over temperature, making them suitable for high-accuracy applications.

Operating from a supply voltage range of 1.8 V to 5.5 V, both amplifiers feature a typical quiescent current of 23 µA and a gain bandwidth product of 300 kHz. Their input offset voltage is tightly controlled at 8 µV max, and they exhibit high common-mode rejection (CMRR ≥ 120 dB) and power supply rejection (PSRR ≥ 120 dB). The MIC2333 is a dual op-amp, while the MIC333 is a single op-amp, both pin-compatible with the OPA333/2333 series.

Features
  • Zero-drift architecture with 8 µV max input offset voltage
  • 1.8 V to 5.5 V operating voltage range
  • 23 µA typical quiescent current
  • 300 kHz gain bandwidth product
  • High CMRR and PSRR (≥ 120 dB)
Applications
  • Precision sensor signal conditioning
  • Low-power instrumentation
  • Battery-powered measurement systems
  • Medical and industrial monitoring
  • Analog front ends for microcontrollers

MIC333 Series Zero-Drift Operational Amplifiers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SINGLE, ZERO-DRIFT OP AMP, E TEMMIC333T-E/LTYSINGLE, ZERO-DRIFT OP AMP, E TEMמיידית - 3230$4.62הצגת הפרטים
SINGLE, ZERO-DRIFT OP AMP, E TEMMIC333T-E/OTSINGLE, ZERO-DRIFT OP AMP, E TEMמיידית - 3245$4.62הצגת הפרטים

MIC2333 Series Zero-Drift Operational Amplifiers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DUAL, ZERO-DRIFT OP AMP, E TEMPMIC2333T-E/MSDUAL, ZERO-DRIFT OP AMP, E TEMPמיידית - 2750$7.06הצגת הפרטים
2025-09-25 תאריך הפרסום