MPM3824 Ultra-Compact 2.5 A Step-Down Power Module

MPS high-efficiency, integrated power modules include minimal external components

Image of MPS MPM3824 Ultra-Compact 2.5 A Step-Down Power ModuleThe MPM3824 from Monolithic Power Systems is a space-saving, fully integrated, step-down power module capable of delivering up to 2.5 A output current. Designed with a high-efficiency monolithic converter, it integrates the inductor and power components into a compact QFN package, enabling fast design-in and minimal external BOM. With its wide input voltage range and low standby current, it is ideal for applications demanding high performance in space-constrained environments.

The device uses peak-current mode control with internal compensation to provide excellent load and line regulation. It also includes built-in features such as soft start, overcurrent protection (OCP), overtemperature protection (OTP), and undervoltage lockout (UVLO) to ensure safe and reliable operation.

Features
  • 4.5 V to 24 V wide input voltage range
  • Up to 2.5 A continuous output current
  • Integrated inductor and power components
  • 1.5 MHz switching frequency
  • Low quiescent current: 22 μA
  • Power good indicator
  • OCP, OTP, and UVLO protection
  • Compact 3 mm x 5 mm x 1.6 mm QFN package
Applications
  • Industrial control systems
  • Medical equipment
  • Telecom and networking devices
  • Distributed power architectures
  • Point-of-load regulation for FPGAs, ASICs, DSPs, and CPUs
  • Portable and battery-powered equipment
2025-07-23 תאריך הפרסום