NJG1159PHH-A GNSS Front-End Module

Nisshinbo Micro Devices' NJG1159PHH-A front-end module offers low noise figures, high linearity, and high out-band rejection characteristics

Image of New Japan Radio's NJG1159PHH-A GNSS Front-End Module Nisshinbo Micro Devices' NJG1159PHH-A is a front-end module (FEM) designed for GNSS, including GPS, GLONASS, BeiDou, and Galileo applications. This FEM includes a high-performance pre-SAW filter and low noise amplifier (LNA) for low noise figures, high linearity, and high out-band rejection characteristics. The stand-by mode contributes to reduced current consumption, and its wide operating temperature range from -40°C to +105°C is suitable for automotive applications. The NJG1159PHH-A includes one SAW filter and two external components in a very small HFFP10-HH package that is 1.5 mm x 1.1 mm, making it suitable for small-sized applications.

Features
  • AEC-Q100 Grade 2 qualified
  • Low supply voltage (2.8 V typ.)
  • Low current consumption (3.7 mA typ.)
  • High gain (16.0 dB typ.)
  • Low noise figure
  • High out-band rejection
  • Integrated pre-SAW filter and LNA
  • Small package size
  • HFFP10-HH 1.5 mm x 1.1 mm (typ.), t=0.5 mm (max.)
  • RoHS compliant and halogen-free, MSL1

Applications

  • GNSS applications for automotive
  • GNSS active antennas

NJG1159PHH-A GNSS Front-End Module

תמונהמק"ט יצרןתיאורתדרדירוגהרשאהכמות זמינהמחירהצגת הפרטים
GNSS FRONT-END MODULENJG1159PHH-A-TE1GNSS FRONT-END MODULE-לרכבAEC-Q100מיידית - 0$7.99הצגת הפרטים
2021-08-05 תאריך הפרסום