NJM17431 Shunt Regulator
Nisshinbo Micro Devices' improved reference voltage accuracy shunt regulator is suited for industrial or home applications
Nisshinbo Micro Devices' NJM17431 is an adjustable precision shunt regulator where the output voltage may be set to any value between VREF (about 2.5 V) and 36 V by two resistors. The NJM17431 features improved reference voltage accuracy and safety operating boundary area connected large capacitance. Therefore, the NJM17431 is suitable for various applications such as industrial equipment and home appliances.
- Operating voltage VREF to 36 V
- Precision voltage reference: 2.495 V ±0.8% and 2.5 V ±0.8%
- Adjustable output voltage
- Wide safety operating boundary area
- Bipolar technology
- Package SOT-23-5 , SOT-89-3 (UD)
- Industrial equipment
- Home electrical appliances
- Adjustable output voltage
- Replacement for Zener diodes
NJM17431 Shunt Regulator
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NJM17431F24A-TE1 | IC VREF SHUNT ADJ 0.8% SOT23-5 | מיידית - 3375 | $4.09 | הצגת הפרטים |