nPM1304 Power Management ICs and Evaluation Kit

Nordic Semiconductor offers compact power management and precision battery monitoring for next-gen embedded designs

Image of Nordic Semiconductor nPM1304 Power Management ICs and Evaluation Kit Nordic Semiconductor nPM1304 PMICs and corresponding evaluation kit bring power efficiency, flexibility, and intelligent system control to compact embedded applications. Whether users are prototyping wearables, biosensors, or other space-constrained designs, the nPM1304 delivers robust performance with minimal external components. The evaluation kit, paired with the Nordic intuitive PowerUP software, provides a code-free way to experiment with and configure the PMIC's features, including fuel gauging, watchdog, and dynamic battery profiling. All of this is delivered in a rugged yet tiny package, ready for development or deployment.

Features
  • Two high-efficiency 200 mA DC/DC buck regulators (BUCK1/2)
  • Two 50 mA LDOs with optional load switches (LDO1/2, LS1/2)
  • Integrated 4 mA to 100 mA battery charger supporting Li-ion, LiPo, LiFePO4
  • USB Type-C® compliant power input with power path management
  • Precision fuel gauge and system-level watchdog
  • 10-bit ADC for system monitoring and power-fail warnings
  • Ship mode, hibernate mode, and hard reset for 1 to 2 buttons
  • Five GPIOs, three LED drivers, and one button input
  • Supports configuration via I²C-compatible TWI interface
  • Operating range: -40°C to +85°C; QFN and WLCSP packaging options
  • Evaluation kit includes PowerUP GUI, USB-C ports, battery connectors, and onboard LEDs/pushbuttons
Applications
  • Smart rings and compact wearables
  • Stylus pens and digital input tools
  • Medical biosensors
  • Sports and activity trackers
  • Battery-operated prototypes with embedded MCUs
  • Development and evaluation of low-power power systems

nPM1304 Power Management ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NPM1304 POWER MANAGEMENT ICNPM1304-CAAA-R7NPM1304 POWER MANAGEMENT ICמיידית - 3000$10.29הצגת הפרטים
NPM1304 POWER MANAGEMENT ICNPM1304-QEAA-R7NPM1304 POWER MANAGEMENT ICמיידית - 3000$10.29הצגת הפרטים
NPM1304 POWER MANAGEMENT ICNPM1304-CAAA-RNPM1304 POWER MANAGEMENT ICמיידית - 0$4.93הצגת הפרטים
NPM1304 POWER MANAGEMENT ICNPM1304-QEAA-RNPM1304 POWER MANAGEMENT ICמיידית - 0$4.93הצגת הפרטים
2025-08-21 תאריך הפרסום