S32M2 Series Integrated Solution for 12 V Motor Control
NXP S32M2 series includes a reference design board that is designed to demonstrate BOM and PCB size reduction
NXP S32M2 family is designed for 12 V motor control applications. Based on a system-in-package (SiP) design, it integrates high-voltage analog functionalities (MOSFET gate pre-drivers, physical communication interfaces (LIN/CAN FD), and voltage regulators) with a robust embedded MCU core (S32K Arm® Cortex®-M4/M7 series core), ensuring high-performance and functional safety compliance with ISO 26262 up to ASIL B.
Key features include a platform-based design of motor control edge nodes, enabling faster time-to-market, advanced data analysis capabilities, inverter and motor diagnostic capabilities, and advanced algorithms to minimize in-cabin noise.
Through compatibility with the NXP S32 automotive platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse, and flexibility.
With attention to cost at the system level, S32M2 integrates voltage regulators, pulse width modulators, analog-to-digital converters, timers, and non-volatile memory to reduce overall component count and reduce board space in a 64-pin LQFP-EP package.
The S32M276SFFRD is a reference design board for three-phase BLDC and PMSM motors for automotive motor control applications. It is based on the S32M24x integrated solution that offers a 32-bit Arm Cortex-M4 S32K1 microcontroller and analog die with voltage regulator, gate driver, current sensing, and LIN/CAN physical layer in a system-in-package (SiP) design.
The S32M276SFFRD is designed to offer BOM and PCB size reduction. In a less than 2" diameter (5 cm diameter), the boards can drive BLDC/PMSM motor control applications.
- Arm Cortex M7 core with FPU at 120 MHz allows advanced algorithms for data analysis and diagnosis
- 10-pin JTAG connector for external debug interfaces
- Fastons connector for power supply and three-phase motors
- User peripherals: RGB LED
- UART and CAN/CAN FD (using internal PHY)
- 80 MHz Cortex-M4 core or 120 MHz Cortex-M7 core with single-precision floating point unit
- Integrated physical interface for CAN FD or LIN
- Targeting ISO 26262 applications up to ASIL B
- Hardware security: CSE or HSE compliant
- Safety documentation and SafeAssure community support
- Integrated 3-phase MOSFET gate driver for driving BLDC or PMSM motors with programmable slew-rate control
- Integrated current sense measurement for single-shunt solution
- Motor control software examples, including a model-based design approach
- Extended Flash memory for AUTOSAR®, OS, diagnostics, bootloader, and over-the-air updates
- Real-time drivers (RTD) for AUTOSAR and non-AUTOSAR OS
- Automotive
- Automotive advanced exterior lighting
- Automotive zone controllers
- Electric pumps
- Heating, ventilation, and air conditioning (HVAC)
- Industrial
- Brushless DC motor (BLDC) control
- Motor drives
- Permanent magnet synchronous motors (PMSMs)
ICs
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | S32M244LCABWKHST | S32M244LCABWKHST | מיידית - 480 | $60.15 | הצגת הפרטים |
![]() | ![]() | S32M244CCABWKHST | S32M244CCABWKHST | מיידית - 417 | $62.19 | הצגת הפרטים |
![]() | ![]() | S32M276LHABMKHST | S32M276LHABMKHST | מיידית - 480 | $64.46 | הצגת הפרטים |
![]() | ![]() | S32M276CHABMKHST | S32M276CHABMKHST | מיידית - 427 | $64.46 | הצגת הפרטים |
Development and Evaluation Boards
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | S32M24XEVB-C064 | S32M24XEVB-C064 | מיידית - 4 | $748.88 | הצגת הפרטים |
![]() | ![]() | S32M276SFFRD | EVAL BOARD FOR S32M276 | מיידית - 0 | $191.39 | הצגת הפרטים |