High-Speed Nano-D (BiLobe®) Connectors
Omnetics Nano-D (BiLobe) connectors provide unmatched reliability for high-speed, mission-critical designs
Omnetics high-speed Nano-D (BiLobe) connectors deliver robust, lightweight, and miniaturized connectivity optimized for gigabit digital transmission in harsh environments. Built to MIL-DTL-32139 standards and utilizing flex pin contact technology, they achieve up to 20 Gbps per differential pair with controlled 100 Ω ±5 Ω impedance.
Available in high-density (HS2) and high-performance (HS3) variants, they feature horizontal and vertical surface-mount options, pre-wired cable assemblies (6" to 108"), and latching versions for secure retention. These connectors ensure stable performance under vibration and temperature extremes (-55°C to +125°C) and are qualified for modern data protocols such as USB 3.0, 10 GbE, Camera Link, and PCIe®. Designed for systems where performance and size are critical, they provide unmatched reliability for high-speed, mission-critical designs.
- High-speed performance: Up to 20 Gbps per differential pair with 100 Ω ±5 Ω cable impedance
- Mounting options: Horizontal (AA) and vertical (VV) surface mount for PCB designs, plus latching and panel-mount variants
- Versatile configurations: Includes pre-wired cables with 30 AWG parallel pairs, jumpers, and male/female options in HS2 and HS3 layouts
- MIL-DTL-32139 compliant: Built and tested to meet rigorous military specifications
- Protective accessories: Aluminum or stainless steel shells, RoHS compliant, with options for jack screws and threaded holes
- High-reliability design: >2000 mating cycles, -55°C to +125°C temperature range, 100 g shock and 20 g vibration resistance
- Aerospace systems and avionics
- Military and defense equipment
- UAVs and autonomous systems
- Industrial robotics and automation
- Deep space and satellite technology
- Quantum computing hardware
High-Speed Nano-D (BiLobe®) Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | A28862-001 | NANO-D-SUB CABLE ASSEMBLY D-TYPE | מיידית - 0 | $2,231.25 | הצגת הפרטים |
![]() | ![]() | A28862-002 | NANO-D-SUB CABLE ASSEMBLY D-TYPE | מיידית - 0 | $2,257.73 | הצגת הפרטים |
![]() | ![]() | A28862-003 | NANO-D-SUB CABLE ASSEMBLY D-TYPE | מיידית - 0 | $2,284.15 | הצגת הפרטים |
![]() | ![]() | A28869-001 | NANO-D-SUB CABLE ASSEMBLY D-TYPE | מיידית - 0 | $2,647.84 | הצגת הפרטים |
![]() | ![]() | A28869-002 | NANO-D-SUB CABLE ASSEMBLY D-TYPE | מיידית - 0 | $2,673.90 | הצגת הפרטים |
![]() | ![]() | A28869-003 | NANO-D-SUB CABLE ASSEMBLY D-TYPE | מיידית - 0 | $2,726.37 | הצגת הפרטים |
![]() | ![]() | A28865-001 | NANO-D-SUB CABLE ASSEMBLY D-TYPE | מיידית - 0 | $2,859.24 | הצגת הפרטים |
![]() | ![]() | A28865-002 | NANO-D-SUB CABLE ASSEMBLY D-TYPE | מיידית - 0 | $2,885.11 | הצגת הפרטים |
![]() | ![]() | A28865-003 | NANO-D-SUB CABLE ASSEMBLY D-TYPE | מיידית - 0 | $2,936.76 | הצגת הפרטים |
![]() | ![]() | A29872-001 | NANO-D TYPE, NANO-D, 4 PAIRS, HI | מיידית - 0 | $1,516.95 | הצגת הפרטים |
![]() | ![]() | A29862-001 | NANO-D TYPE, NANO-D, 4 PAIRS, HI | מיידית - 0 | $1,526.02 | הצגת הפרטים |
![]() | ![]() | A29875-001 | NANO-D TYPE, NANO-D, 8 PAIRS, HI | מיידית - 0 | $1,776.70 | הצגת הפרטים |
![]() | ![]() | A29865-001 | NANO-D TYPE, NANO-D, 8 PAIRS, HI | מיידית - 0 | $1,785.66 | הצגת הפרטים |
![]() | ![]() | A29879-001 | NANO-D TYPE, NANO-D, 4 PAIRS, HI | מיידית - 0 | $1,937.20 | הצגת הפרטים |
![]() | ![]() | A29869-001 | NANO-D TYPE, NANO-D, 4 PAIRS, HI | מיידית - 0 | $1,946.05 | הצגת הפרטים |