OSTOQ Screwless Terminal Block
On-Shore Technology OSTOQ screwless terminal block provides efficient and reliable wire termination
The On-Shore Technology OSTOQ series screwless terminal block provides a user-friendly and efficient method for terminating wires. Its push-in connection technology eliminates the need for screws and specialized tools, leading to faster and simpler installations. The design ensures a reliable and vibration-resistant connection, making it suitable for a variety of applications. The datasheet provides critical information regarding electrical ratings, wire gauge compatibility, material specifications, and dimensional drawings. This information allows engineers and installers to accurately assess the suitability of the blocks for their specific wiring requirements and ensure proper integration within their systems. The compact design and ease of use make the OSTOQ series a practical choice for applications where quick and dependable wire connections are essential.
- Screwless push-in termination
- Tool-less wire insertion
- Reliable and secure connections
- Vibration resistant
- Compact design
- Available in various pole configurations
- Accepts a range of wire gauges
- High current carrying capacity
- High voltage rating
- Durable housing material
- Easy wire removal with a simple tool (e.g., screwdriver)
- UL and cUL recognized
- RoHS compliant
- Prevents wire damage during termination
- Clear marking options available
- LED lighting systems
- Building automation
- HVAC controls
- Security systems
- Industrial control panels
- Power supplies
- Test and measurement equipment
- Wiring harnesses
- Junction boxes
- Appliance wiring
- Motor connections
- Signal and data transmission
- Renewable energy systems
- Transportation equipment (non-safety critical)
- General electrical connections
OSTOQ Screwless Terminal Block
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | OSTOQ025450 | TERM BLOCK HDR 2POS 5.08MM | מיידית - 15856 | $1.36 | הצגת הפרטים |
![]() | ![]() | OSTOQ023250 | TERM BLOCK HDR 2POS 3.81MM | מיידית - 14888 | $1.61 | הצגת הפרטים |
![]() | ![]() | OSTOQ035450 | TERM BLOCK HDR 3POS 5.08MM | מיידית - 48694 | $1.97 | הצגת הפרטים |
![]() | ![]() | OSTOQ045451 | TERM BLOCK HDR 4POS 5.08MM | מיידית - 6932 | $2.55 | הצגת הפרטים |
![]() | ![]() | OSTOQ045450 | TERM BLOCK HDR 4POS 5.08MM | מיידית - 16479 | $2.55 | הצגת הפרטים |
![]() | ![]() | OSTOQ043250 | TERM BLOCK HDR 4POS 3.81MM | מיידית - 2399 | $3.05 | הצגת הפרטים |
![]() | ![]() | OSTOQ063250 | TERM BLOCK HDR 6POS 3.81MM | מיידית - 9062 | $3.80 | הצגת הפרטים |
![]() | ![]() | OSTOQ083251 | TERM BLOCK HDR 8POS 3.81MM | מיידית - 3638 | $5.74 | הצגת הפרטים |
![]() | ![]() | OSTOQ105451 | TERM BLOCK HDR 10POS 5.08MM | מיידית - 1105 | $5.89 | הצגת הפרטים |
![]() | ![]() | OSTOQ127150 | TERM BLOCK HDR 12POS 5MM | מיידית - 2074 | $6.46 | הצגת הפרטים |