Plastic Solar Edge Clips
Panduit’s edge clips feature an integral spring that holds wire securely within the cable retention area
Panduit's plastic solar edge clips can improve installation efficiency in the field and offer a robust solution that can withstand the UV environment.
Solar farms consist of thousands of solar panels to provide a green power alternative. These solar panels are installed on metal frames that support the weight of the solar panels and provide a pathway to route wire and cabling from the solar panel to the inverter.
Panduit’s plastic solar edge clips are manufactured from materials expected to offer a lifespan of 20 years. The clips are manufactured from a polymer material, eliminating the concerns of galvanic corrosion and any scratches to the solar panel frame and assuring a reliable solution.
- Toolless installation
- Eliminates the need to carry and maintain tools required to install the product
- Outdoor durability
- Resin material is rated for an outdoor lifespan of 20 years, eliminating rework and providing a long-term, quality, cost-effective solution
- Patented retention lock pin design
- Assures a secure installation on a wide range of solar panel frames
- Polyoxymethylene resin material
- Eliminates concern about dissimilar metals and prevents scratches to the solar panel frame
- Integral spring
- Holds wire(s) securely within the cable retention area
- Multiple mounting options
- Provides alternative solutions for wires to run parallel or perpendicular to the frame as well as inside or outside the frame member
- Solar
Plastic Solar Edge Clips
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | SVSB12-2S-C0 | CBL TIE LOCKING BLACK 50LB 7.40" | מיידית - 1103 | $2.62 | הצגת הפרטים |
![]() | ![]() | SVSA12-2S-C0 | CBL TIE LOCKING BLACK 50LB 7.40" | מיידית - 1123 | $2.62 | הצגת הפרטים |
![]() | ![]() | SVEB12-2S-C0 | CBL TIE LOCKING BLACK 50LB 7.40" | מיידית - 1118 | $2.62 | הצגת הפרטים |
![]() | ![]() | SVEA12-2S-C0 | CBL TIE LOCKING BLACK 50LB 7.40" | מיידית - 791 | $2.62 | הצגת הפרטים |