30 V and 40 V Automotive N-Channel MOSFETs

PANJIT MOSFETs are AEC-Q101 qualified with a +175°C junction temperature

Image of PANJIT 30 V and 40 V Automotive N-Channel MOSFETsPANJIT N-channel power MOSFETs are designed with advanced split gate trench (SGT) technology to optimize fast switching and high power efficiency. Its low on-resistance in a compact die design delivers an excellent figure-of-merit (FOM), reducing both conduction and switching losses. The optimized trench structure supports rapid switching speeds while enhancing ruggedness, making it ideal for high-current, high-efficiency power applications. The MOSFET is offered in DFN3333-8L, DFN5060-8L, and DFN5060B-8L packages, AEC-Q101 qualified for automotive applications, compliant with green molding compound standards per IEC 61249, and lead-free in accordance with EU RoHS 2.0, supporting sustainable product design.

Features
  • 30 V and 40 V Gen. 2 N-channel advanced SGT
  • AEC-Q101 qualified and PPAP capable
  • Low RDS(ON) to minimize conduction losses
  • Excellent figure of merit (FOM) to minimize driver losses
  • Operating junction temperature: +175°C
  • Standard and logic levels available
  • Single- and dual-channel available
Applications
  • LED lighting
  • Body and comfort
  • Onboard chargers
  • EV charging piles
  • DC/DC bricks
  • Battery chargers

30 V and 40 V Automotive N-Channel MOSFETs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ4548S6VP-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 5000$4.95הצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ4546S6VP-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 5000$5.34הצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ5548S6V-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 3000$5.16הצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ5546S6V-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 3000$5.56הצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ5948S6V-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 3000$8.03הצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ4548S6P-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 4900$4.77הצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ4546S6P-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 4900$5.16הצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ5544S6-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 3000$6.99הצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ5538S6C-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 3000$14.41הצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ5536S6C-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 3000$16.67הצגת הפרטים
40V N-CHANNEL ENHANCEMENT MODE MPJQ5948S6-AU_R2_002A140V N-CHANNEL ENHANCEMENT MODE Mמיידית - 3000$7.85הצגת הפרטים
30V N-CHANNEL ENHANCEMENT MODE MPJQ4528S6P-AU_R2_002A130V N-CHANNEL ENHANCEMENT MODE Mמיידית - 5000$4.55הצגת הפרטים
30V N-CHANNEL ENHANCEMENT MODE MPJQ4524S6P-AU_R2_002A130V N-CHANNEL ENHANCEMENT MODE Mמיידית - 4950$4.95הצגת הפרטים
30V N-CHANNEL ENHANCEMENT MODE MPJQ4522S6P-AU_R2_002A130V N-CHANNEL ENHANCEMENT MODE Mמיידית - 4970$5.91הצגת הפרטים
30V N-CHANNEL ENHANCEMENT MODE MPJQ5528S6-AU_R2_002A130V N-CHANNEL ENHANCEMENT MODE Mמיידית - 3000$4.77הצגת הפרטים
30V N-CHANNEL ENHANCEMENT MODE MPJQ5524S6-AU_R2_002A130V N-CHANNEL ENHANCEMENT MODE Mמיידית - 3000$5.16הצגת הפרטים
30V N-CHANNEL ENHANCEMENT MODE MPJQ5928S6-AU_R2_002A130V N-CHANNEL ENHANCEMENT MODE Mמיידית - 3000$7.67הצגת הפרטים
2025-12-12 תאריך הפרסום