CAPAROC Electronic Circuit Breaker System

Phoenix Contact's customizable electronic circuit breaker system is designed for overcurrent protection in 12 V to 24 V applications

Image of Phoenix Contact's CAPAROC Electronic Circuit Breaker SystemPhoenix Contact's CAPAROC is a customizable electronic circuit breaker system for overcurrent protection in 12 V to 24 V applications. The CAPAROC system consists of various feed-in power modules, circuit breakers, potential distribution modules, and current rails. All the components of the CAPAROC system are UL 508 listed. With versatile combination options and easy design-in and operation, a tailored system specifically for any device's protection can be created. Hazardous location options are available, please see the part number chart for various options.

Features
  • Simple to advanced communication with PROFINET power module
  • Current rail provides uninterruptible power during installation and maintenance
  • Fixed or adjustable nominal current on individual channels
  • Multi-colored LEDs for transparent operating status indication on each channel
  • Manual or remote reset via the reset input
  • Up to 45 A in one system
  • Cascaded startup of several loads with high inrush current

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BUSBAR FOR CAPAROC SYSTEM WITH 21110989BUSBAR FOR CAPAROC SYSTEM WITH 2מיידית - 16
Factory Stock - 822
$73.68הצגת הפרטים
BUSBAR FOR THE CAPAROC SYSTEM WI1115672BUSBAR FOR THE CAPAROC SYSTEM WIמיידית - 148
Factory Stock - 226
$58.28הצגת הפרטים
EXTENSION BUSBAR WITH 8 SLOTS FO1110990EXTENSION BUSBAR WITH 8 SLOTS FOמיידית - 41
Factory Stock - 107
$58.28הצגת הפרטים
EXTENSION BUSBAR WITH 20 SLOTS F1115674EXTENSION BUSBAR WITH 20 SLOTS Fמיידית - 0$73.68הצגת הפרטים
EXTENSION BUSBAR WITH 4 SLOTS FO1110991EXTENSION BUSBAR WITH 4 SLOTS FOמיידית - 27
Factory Stock - 348
$30.61הצגת הפרטים
2022-06-01 תאריך הפרסום