PC537 Series Automotive Relay
The Picker Components ultra-miniature 30 A automotive PCB mounted relay is suited for space constrained automotive applications
The Picker Components PC537 series is an ultra-miniature PCB mounted automotive relay designed for compact but high-performance switching. It offers contact ratings up to 34 A at 14 VDC and is available in SPST (1A) and SPDT (1C) contact configurations. Its sealed construction allows immersion cleaning. With a compact footprint, multiple coil voltages (10 VDC, 12 VDC, and 24 VDC), and a contact switching capability up to 100 A, its well suited for space-constrained automotive applications.
- Ultra-miniature design
- 1A (SPST NO) and 1C (SPDT) contacts forms available
- Contact switching capacity up to 100 A
- Sealed, immersion cleanable
- -40°C to +105°C operating temperature
- RoHS compliant
PC537 Series Automotive Relay
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PC537-1A-12S-X | RELAY AUTOMOTIVE SPST 30A 12V | מיידית - 0 | $3.25 | הצגת הפרטים |
![]() | ![]() | PC537-1C-12H-X | RELAY AUTOMOTIVE SPDT 30A 12V | מיידית - 0 | $3.83 | הצגת הפרטים |
![]() | ![]() | PC537-1C-12S-X | RELAY AUTOMOTIVE SPDT 30A 12V | מיידית - 1282 | $4.59 | הצגת הפרטים |