PC565 Series Automotive Relay
The Picker Components PC565 series ultra-miniature 25 A automotive PCB mounted relay is built for long-lasting durability in demanding automotive environments
The CIT Relay & Switch and Picker Components PC565 series compact reliable automotive relay delivers high performance in a small PCB package. This sealed relay supports 30 A switching/25 A continuous at 14 VDC, with SPDT (1C) contact configuration and coil voltage options for versatile design needs. Rated for -40°C to +105°C with Class F insulation, the PC565 is immersion-cleanable and built for long-lasting durability in demanding automotive environments.
- Ultra-miniature design
- Sensitive coil (low pull in voltage) available
- Contact switching capacity up to 30 A
- UL Class F insulation available
- Sealed, immersion cleanable
- Fully automated assembly
- Class B +85°C standard
- Class F +105°C option
- Two coil powers available
- RoHS compliant
PC565 Series Automotive Relay
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | PC565-1C-12-X | RELAY AUTOMOTIVE SPDT 25A 12V | מיידית - 0 | $3.40 | הצגת הפרטים |