AS08304CR-R/AS0308CR-R/AS06606SR-R High Fidelity Speakers

PUI Audio's high fidelity speakers offer high power handling and high-energy shielded motor design, as well as other valuable features

Image of PUI Audio High Fidelity Speaker PUI Audio's high fidelity speakers cover a wide range of features needed in today's market. More than ever before, high-quality audio is becoming the determining factor when distinguishing between products and driving sales.

The AS06606SR-R is a small, high-output silk dome tweeter designed for frequencies above 2 kHz, allowing it to be used for siren applications. It can also be used in combination with other speakers for high fidelity applications.

The 83 mm AS08304CR-R and AS08308CR-R speakers are designed for high fidelity audio reproduction, high power handling, and feature a magnetically shielded motors to prevent stray magnetic fields, focusing the BL product on the voice coil.

AS06606SR-R Features
  • Silk dome diaphragm
  • 30 W max power handling (with 18 dB/octave 2 kHz high-pass filter)
  • High-energy shielded motor design with large heatsink
  • Capable of over 100 dB of output at 1 meter
  • Three screw hole mounting flange with waveguide
  • Amplifier-friendly 6 Ohm impedance
AS08304CR-R and AS08308CR-R Features
  • Woven glass-fiber cone and rubber surround for weather resistance
  • 15 W max power handling
  • High-energy shielded motor design for maximum sensitivity
  • Capable of over 94 dB of output at 1 meter
  • Ultra-wide frequency response

High Fidelity Speakers

תמונהמק"ט יצרןתיאורעכבהנצילות - dBA‏נצילות - בדיקותכמות זמינהמחירהצגת הפרטים
SPEAKER 4OHM 7W TOP PORT 82DBAS08304CR-RSPEAKER 4OHM 7W TOP PORT 82DB4 Ohms821W/1Mמיידית - 42$46.62הצגת הפרטים
SPEAKER 8OHM 7W TOP PORT 82DBAS08308CR-RSPEAKER 8OHM 7W TOP PORT 82DB8 Ohms821W/1Mמיידית - 21$46.62הצגת הפרטים
SPEAKER 6OHM 15W TOP PORT 90DBAS06606SR-RSPEAKER 6OHM 15W TOP PORT 90DB6 Ohms901W/1Mמיידית - 60$71.74הצגת הפרטים
2018-10-26 תאריך הפרסום