QPF4507 5 GHz Wi-Fi® 7 High-Power Front-End Module
The Qorvo QPF4507 5 GHz Wi-Fi 7 high-power front-end module is an integrated FEM for Wi-Fi 7 (802.11be) with PA, LNA, and SP2T switch
The Qorvo QPF4507 is an integrated front-end module (FEM) designed for Wi-Fi 7 systems operating in the 5 GHz band (U-NII 1 GHz to 3 GHz, 5.1 GHz to 5.9 GHz). It combines a high-efficiency power amplifier (PA), a bypassable multimode low-noise amplifier (LNA), and a single-pole two-throw (SP2T) switch in a compact package. This integration reduces layout complexity and optimizes RF performance for next-generation wireless networking equipment.
The module is engineered for systems utilizing digital pre-distortion (DPD) to achieve high linear output power and improved throughput. It includes an integrated RF coupler and a constant-slope voltage logarithmic power detector for accurate feedback and power control. With optimized PA efficiency and low noise figure, the QPF4507 supports high data rates and reliable connectivity for demanding Wi-Fi 7 applications.
- Frequency range: 5.17 GHz to 5.835 GHz
- Tx gain: 31.5 dB; noise figure: 1.5 dB to 3 dB
- Output power:
- +22 dBm (MCS13 EHT160, -43 dB EVM)
- +24 dBm (MCS9 VHT80, -35 dB EVM)
- +27 dBm (MCS0 HT20 spectral mask compliance)
- Integrated RF coupler and DC logarithmic power detector
- 2.4 GHz rejection on Rx path
- DC power consumption: ~1.10 W at +22 dBm output
- Package: 24-pin VQFN, RoHS compliant
- Wi-Fi 7 access points
- Wireless routers
- Residential gateways
- Customer premises equipment (CPE)
- IoT and smart home networking devices
QPF4507 5 GHz Wi-Fi® 7 High-Power Front-End Module
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | QPF4507AEVB | EVAL BOARD FOR 5GHZ WI-FI 7 NONL | מיידית - 6 | $672.04 | הצגת הפרטים | |
![]() | QPF4507SR | 5GHZ WI-FI 7 NONLINEAR HIGH POWE | מיידית - 0 | $14.98 | הצגת הפרטים | |
![]() | QPF4507TR13 | 5GHZ WI-FI 7 NONLINEAR HIGH POWE | מיידית - 0 | $14.15 | הצגת הפרטים |