CK-RA6M5 and CK-RX65N Cloud Connectivity Kits

Renesas’ evaluation kits are designed for cloud communications with RYZ014 Cat-m1 modules

Image of Renesas CK-RA6M5 and CK-RX65N Cloud Connectivity KitsRenesas' CK-RA6M5 cloud kit enables users to securely connect to the cloud and explore the features of the Cortex®-M33-based RA6M5 group of MCUs and cloud services. The CK-RX65N cloud kit enables users to securely connect to the cloud and explore the features of the Renesas RXv2 core-based RX65N MCU group and cloud services.

With Renesas’ LTE Cellular CAT-M1 module RYZ014A and Ethernet network connectivity options, these kits provides seamless cloud connectivity experience to most of the global cloud service providers. The Renesas Flexible Software Package (FSP) provides a complete software stack support using FreeRTOS, AzureRTOS, and other middleware stacks, thereby making it an ideal platform for efficiently developing cloud solutions and greatly reducing the time-to-market.

Features

  • Based on RA6M5 and RX65N MCUs
  • CAT-M1 and Ethernet network connectivity interfaces
  • Multiple onboard sensors – temperature, humidity, barometric pressure, SpO2, indoor/outdoor AQI, and 9-axis MEMS motion tracking
  • 2 MEMS microphones
  • Onboard debugger (J-LINK or E2OB)
  • Arduino Uno interface
  • 2-channel Pmod – type 6A and 2A
  • USB FS and USB Serial converter port
Applications
  • Home automation
  • Building automation
  • Smart cities
  • Smart metering
  • Healthcare
  • Voice command
  • Industrial monitoring and control
2022-08-09 תאריך הפרסום