Harmony® XB7 Pushbuttons

Schneider Electric’s Harmony XB7 comprises 22 mm monolithic plastic pushbuttons, switches, and pilot lights

Image of Schneider Electric’s Harmony XB7 PushbuttonsSchneider Electric's Harmony XB7 plastic control and signaling units are a monolithic range designed for industrial, tertiary, and building use. They are quick to install and simple to use. The line includes pushbuttons and switches, pilot lights, and illuminated pushbuttons. The pushbuttons and switches are designed for start/stop control of machines and installations, adjustment, and parametering (contact functions); the pilot lights are designed for visual signaling (signaling functions); and the illuminated pushbuttons are designed for control signaling (contact functions + signaling functions).

These products operate with a spring return/latching mechanism and screw clamp terminals. They are easily installed into standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp terminals. They are impact, dust, water, and vibration resistant thanks to their IP65 rating, making them ideal for operation in harsh environments. They have a double-insulated plastic bezel. Their wide range of operating temperatures from -25°C to +70°C allows versatility in product usage.

Features
  • Conformity with IEC, UL, and CSA standards, as well as CE marking
  • IP65 Type 3 protection rating
  • Finger-safe screw clamp terminals
  • High chemical resistance
  • Large set of accessories to customize panels
  • Modern design, reinforced with flush mounting kit
  • High brightness of the LED illuminated functions, available in six colors
  • Simple to choose: single reference for a complete device
  • Simple to use: basic functions and performance
Applications
  • Electrical distribution panel builders
  • Simple machines: packaging, textile, and others
  • HVAC systems
  • Industry: Machine manufacturers, chemical industries, and paper mills
  • Service sector and infrastructure: Energy distribution panel builders, food and beverage, car washes

E-stops

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SW E-STOP PULL RESET 1.5A 120VXB7NT844SW E-STOP PULL RESET 1.5A 120Vמיידית - 14$180.90הצגת הפרטים
SW E-STOP PULL RESET 1.5A 120VXB7NT842SW E-STOP PULL RESET 1.5A 120Vמיידית - 10$150.86הצגת הפרטים
SW E-STOP PULL RESET 1.5A 120VXB7NT845SW E-STOP PULL RESET 1.5A 120Vמיידית - 183$154.55הצגת הפרטים
SW E-STOP KEY LK RESET 1.5A 120VXB7NS9445SW E-STOP KEY LK RESET 1.5A 120Vמיידית - 0$184.17הצגת הפרטים

Keylock

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH KEY 2POS SPST 600MA 120VXB7NG21SWITCH KEY 2POS SPST 600MA 120Vמיידית - 0$216.99הצגת הפרטים
SWITCH KEY 3POS DPST 600MA 120VXB7NG33SWITCH KEY 3POS DPST 600MA 120Vמיידית - 0$184.66הצגת הפרטים

Selector Switch

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH SELECTOR 2POS SPSTXB7ND21SWITCH SELECTOR 2POS SPSTמיידית - 3$102.44הצגת הפרטים
2023-04-24 תאריך הפרסום