Surgelogic™ Square D IESE Surge Protector

Schneider Electric's Square D surge protective device with high-frequency noise filter

Image of Schneider Electric's Surgelogic™ Square D IESE Surge Protector Schneider Electric's Surgelogic™ Type IESE with active tracking filter technology offers high-frequency noise filter capabilities with surge protection for loads up to 20 A of continuous current. It is designed to protect any microprocessor-based products, including industrial PLCs, OEM applications, and motion control systems.

Features
  • Current: 3 A, 5 A, 10 A, 20 A
  • Voltage: 120 V to 240 V
  • Connection: terminal
  • Frequency response (forward-reverse):
    • Normal mode: 100 KHz to 50 MHz -90 db Min
    • Mode: 5 MHz to 50 MHz -60 db Min
  • Mounting: DIN rail or flange
  • Multi-staged design featuring active tracking filter technology
  • Surge current capacity 15,000 A per mode
  • Transient protection in all modes: line to neutral, line to ground, and neutral to ground
  • LED status indication
  • Form C contact for remote indication
  • UL1449 4th edition Type 2; UL1283 – Electromagnetic Interference Filters; CSA C22.2 No. 8-13 CSA Electrical Notice 516
Applications
  • Microprocessor-based products
  • Industrial PLCs
  • OEM applications
  • Motion control systems
2023-02-07 תאריך הפרסום