FLPV Series ATEX Float Switches
Sensata - Cynergy3's flameproof vertical float switches are designed for long-reach float switching
Sensata - Cynergy3's FLPV series switches have a reliable and robust design that offers a number of switching options to cater to a wide variety of system requirements. Manufactured in stainless-steel 316L material, these ATEX and PED certified switches are suitable for many aggressive liquids or hygienic applications. Their industry-standard process connection sizes give a quick and reliable method of installation.
The single float version gives high (make on rise) and low (make on fall) level indications for alarms and controls systems allow overall system cost reductions. The dual float gives make on rise for high and low levels (used for tank emptying controls) or make on fall for high and low levels (used for tank filling controls).
- Stainless-steel 316L
- IP66 protection rating
- Operating temperature range: -20°C to +79°C
- Switching voltage: 220 VAC, 120 VDC
- PED approved (10 Bar) stirring and process technology
- ATEX and PED certified
- Chemical and petrochemical
- Machinery and plant engineering
- Oil and refrigerant industry
- Cooling systems
- Food and beverage
- Stirring and process technology
FLPV Series ATEX Float Switches
| תמונה | מק"ט יצרן | תיאור | תצורת יציאה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FLPVA50A150 | SENSOR LEVEL LIQUID SWITCH | SPST-NO | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | FLPVA50A200 | SENSOR LEVEL LIQUID SWITCH | SPST-NO | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | FLPVA50A300 | SENSOR LEVEL LIQUID SWITCH | SPST-NO | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | FLPVA50B125 | SENSOR LEVEL LIQUID SWITCH | SPST-NC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | FLPVA50B150 | SENSOR LEVEL LIQUID SWITCH | SPST-NC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | FLPVA50B200 | SENSOR LEVEL LIQUID SWITCH | SPST-NC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | FLPVA50B225 | SENSOR LEVEL LIQUID SWITCH | SPST-NC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | FLPVA50B300 | SENSOR LEVEL LIQUID SWITCH | SPST-NC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | FLPVB50B200 | SENSOR LEVEL LIQUID SWITCH | SPST-NC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | FLPVB50B300 | SENSOR LEVEL LIQUID SWITCH | SPST-NC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |