ES21 Safety Switches

SICK ES21 emergency stop pushbuttons provide fast and reliable stopping of machines

Image of SICK ES21 Safety SwitchesSICK ES21 emergency stop pushbuttons are an essential safety component for automated machines and systems. These pushbuttons provide a critical means for operators to halt machinery or systems during emergencies, ensuring safety and preventing accidents.

The ES21 series offers various configurations to suit different applications. Depending on the specific variant, these pushbuttons can be seamlessly integrated into a machine operator panel or directly mounted on the machine. This flexibility allows for optimal placement and accessibility, enhancing the overall safety and efficiency of automated systems.

Incorporating ES21 emergency stop pushbuttons ensures automated systems are equipped with reliable and effective emergency stop solutions, safeguarding both personnel and equipment.

Features
  • A wide range of variants for custom-fit integration into machines
  • High level of safety thanks to self-monitoring; the switches turn the machine off if there is faulty installation or mechanical damage
  • Can be installed quickly and cost-effectively, at the same time reducing system error during wiring
  • Simple, safe series connection with Flexi Loop devices
  • Easy-to-read status display with colored mark or LED ring illumination
Applications
  • Hazardous point protection for paper stack feeding
  • Man-material differentiation when transporting paper rolls and large materials in the consumer goods industry
  • Emergency stop circuits for person detection and safe stopping for automated guided carts
  • Intervention protection of vertical storage systems
  • Localization and personal protection during load transfer
  • Detecting the speed and driving direction of an autonomous transport cart using safety solutions
  • Protection of AGVs
  • Access protection at winding units
  • Ergonomic protection of workstations
  • Safety locking devices on solar process machines

Emergency Stop (E-Stop) Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH ESTOP TWIST RESET 3A 250V6036148SWITCH ESTOP TWIST RESET 3A 250Vמיידית - 4$458.88הצגת הפרטים
SWITCH ESTOP TWIST RESET 3A 250V6036492SWITCH ESTOP TWIST RESET 3A 250Vמיידית - 1$345.68הצגת הפרטים
SWITCH ESTOP TWIST RESET 3A 250V6036147SWITCH ESTOP TWIST RESET 3A 250Vמיידית - 1$409.96הצגת הפרטים
SWITCH ESTOP TWIST RESET 3A 250V6036751SWITCH ESTOP TWIST RESET 3A 250Vמיידית - 0$594.04הצגת הפרטים
SWITCH ESTOP TWIST RESET 3A 250V6041507SWITCH ESTOP TWIST RESET 3A 250Vמיידית - 0$387.11הצגת הפרטים
SWITCH ESTOP TWIST RESET 3A 250V6045315SWITCH ESTOP TWIST RESET 3A 250Vמיידית - 0$779.39הצגת הפרטים

Configurable Switch Bodies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONFIG SW BODY E-STOP NON-ILLUM5321165CONFIG SW BODY E-STOP NON-ILLUMמיידית - 1$292.80הצגת הפרטים
CONFIG SW BODY E-STOP NON-ILLUM5321156CONFIG SW BODY E-STOP NON-ILLUMמיידית - 0$248.22הצגת הפרטים
CONFIG SWITCH BODY E-STOP ILLUM5321158CONFIG SWITCH BODY E-STOP ILLUMמיידית - 0$809.49הצגת הפרטים
CONFIG SWITCH BODY E-STOP ILLUM5321166CONFIG SWITCH BODY E-STOP ILLUMמיידית - 0$827.52הצגת הפרטים

Emergency Stop Switch Housing

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EMERG -STOP-HOUSING N LSP5321175EMERG -STOP-HOUSING N LSPמיידית - 0$162.60הצגת הפרטים

Configurable Switch Contact Blocks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONTACT BLOCK DPST-NC 3A 250V6036140CONTACT BLOCK DPST-NC 3A 250Vמיידית - 1$167.83הצגת הפרטים
CONTACT BLOCK SPST-NC6036136CONTACT BLOCK SPST-NCמיידית - 0$72.80הצגת הפרטים
CONTACT BLOCK SPST-NO6036135CONTACT BLOCK SPST-NOמיידית - 0$72.80הצגת הפרטים
CONTACT BLOCK SPST-NC 3A 250V6036139CONTACT BLOCK SPST-NC 3A 250Vמיידית - 0$130.92הצגת הפרטים
CONTACT BLOCK6036137CONTACT BLOCKמיידית - 0$138.07הצגת הפרטים
CONTACT BLOCK DPST-NO/NC 3A 250V6036141CONTACT BLOCK DPST-NO/NC 3A 250Vמיידית - 0$183.46הצגת הפרטים
CONTACT BLOCK 3PST-NC 3A 250V6035721CONTACT BLOCK 3PST-NC 3A 250Vמיידית - 0$234.95הצגת הפרטים
CONTACT BLK 3PST-2NC/1NO 3A 250V6036144CONTACT BLK 3PST-2NC/1NO 3A 250Vמיידית - 0$234.95הצגת הפרטים
CONTACT BLK 3PST-2NC/1NO 3A 250V6036143CONTACT BLK 3PST-2NC/1NO 3A 250Vמיידית - 0$320.81הצגת הפרטים
2025-03-10 תאריך הפרסום