Ag53000 Series PoE PD Modules
Silvertel PoE PD modules are pin-for-pin compatible with the popular Ag5300 and Ag5400 high-efficiency product series
The Silvertel Ag53000 series is a cost-optimized, fully featured IEEE802.3 at 30 W single-in-line (SIL) PoE PD module solution and is pin-for-pin compatible with the Silvertel Ag5300 and Ag5400 high-efficiency product series.
The Ag53000 is pre-configured as a Type 2 Class 4 PD device, requesting 30 W of power from the PSE with nominal output voltages of 12 V or 24 V.
The high-efficiency DC/DC converter can achieve greater than 90% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit, and overtemperature protection and provides a 1,500 VDC (input to output) isolation barrier.
- 24 W Class 4 PD with 30 W peak output power
- IEEE802.3at and IEEE802.3af compliant
- 90% efficient DC/DC converter
- 12 V and 24 V output variants available
- Low output ripple and noise
- Overload, short-circuit, and thermal protection
- Adjustable output voltage
- Industrial temperature range
- Minimal external components required
- SIL package: 57.3 mm x 14 mm (L x H)
- 1,500 VDC isolation (input to output)
- Designed and manufactured in the UK
- Pin-for-pin compatible with the Ag5300, Ag5400, Ag97000, and Ag9700 series
- Technical “design-in” engineering support
- Internet of Things (IoT)
- Industrial Internet of Things (IIOT)
- IoT-connected devices
- Smart conference systems
- Smart speaker systems
- Digital screens
- Digital signage
- Audio-visual systems
- Wireless access points (WAPs)
- Professional audio-visual
- Security equipment
- Routers and access points
- Audio-visual connected devices
- Door entry systems and video doorbell systems
- Access control and smart locks
- Industrial sensors
- Connected sensors
- IoT sensors
- Smart security systems
- CCTV
- Communication infrastructure
- Touchpad systems
- Smoke detectors
- Thermostats
- Point-of-sale terminals
- IP cameras
- IP phones
- Call systems
Ag53000 Series PoE PD Modules
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AG53012 | ISOLATED POE PD MODULE 12V 30W | מיידית - 160 | $39.64 | הצגת הפרטים |
![]() | ![]() | AG53024 | ISOLATED POE PD MODULE 24V 30W | מיידית - 158 | $39.64 | הצגת הפרטים |