Ceramic Band Pass Filters

Skyworks’ filters span L-, S-, and C-band frequencies and can withstand a wide operating temperature of -40°C to +85°C

Image of Skyworks Solutions Ceramic FiltersSkyworks' 2 mm, 3 mm, and 4 mm ceramic filters are designed for use in RF applications where smaller space and higher performance are required. All filters are comprised of vertically integrated ceramics in a surface-mount package for easy drop-in solutions. Higher Q values using proprietary formulations deliver superior performance as each filter is custom-tuned to meet customer's needs. Typical applications include but are not limited to: RF transceivers, IF filtering, GPS and satellite systems, and TCAS and medical applications.

This series of filters span frequency bands from L-band, S-band, and C-band. Additionally, they can handle up to 10 W of continuous power while maintaining outstanding frequency stability over a wide range of temperatures of -40°C to +85°C. If customization is required, Skyworks can modify current designs to meet more challenging specifications.

Features
  • Small surface-mount footprint
  • Custom-tuned high reliability
  • Power handling up to 10 W continuous
  • Insertion loss as low as 1.3 dB
  • Wide operating temperature: -40°C to +85°C
  • Manufactured in the U.S.
Applications
  • Fixed or mobile transceivers
  • Airborne navigation and collision avoidance
  • Earth exploration
  • Satellite communication
  • Medical
  • 5G

Ceramic Band Pass Filters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CER FILTER 1.277GHZ BAND PASSTT49778E-TRCER FILTER 1.277GHZ BAND PASSמיידית - 99$283.62הצגת הפרטים
CER FILTER 3.2GHZ BAND PASSTT49777E-TRCER FILTER 3.2GHZ BAND PASSמיידית - 66$243.73הצגת הפרטים
CER FILTER 1.4GHZ BAND PASSTT49767E-TRCER FILTER 1.4GHZ BAND PASSמיידית - 98$336.45הצגת הפרטים
CER FILTER 4.7GHZ BAND PASSTT49764E-TRCER FILTER 4.7GHZ BAND PASSמיידית - 94$355.70הצגת הפרטים
2021-09-28 תאריך הפרסום