Wireless, Batteryless Limit Switches

steute Wireless switches feature an internal electrodynamic energy generator

Image of steute Wireless' Limit Switchessteute Wireless' industrial controls offer a comprehensive line of wireless, batteryless limit switches. These wireless limit switches feature an internal electrodynamic energy generator. No battery is required. Displacement of the actuator generates power to send a uniquely coded signal to one or more compatible, easily-programmed receivers. If the limit switch does not receive the confirmation signal within 15 ms, it transmits a second signal. The receiver accepts up to 10 discrete signals per channel.

Features
  • Available for operation at 915 MHz (USA / Canada / Australia)
  • Bidirectional communications with receiver confirming receipt of signal
  • Limit switch signal configurable at receiver (such as NO, NC, and more)
  • Ingress protection rating: IP67
  • Mechanical life expectancy: > 1 million actuations
  • Operating temperature range: -20°C to +65°C
  • Certifications: FCC, IC (for SW915 MHz models)
  • Maximum transmission range: 40 m indoors, 450 m outdoors
Options
  • Variety of actuator styles (such as roller plunger, roller lever, rocker lever, spring rod, and more)
  • Transmission range extenders
2017-03-15 תאריך הפרסום