0.5 mm Fine Pitch Hermaphroditic (FPH) Connectors
TE Connectivity Amp's 0.5 mm fine pitch board-to-board connectors feature a hermaphroditic design that mates to itself, reducing inventory product mix
TE Connectivity Amp's 0.5 mm fine pitch board-to-board connectors feature a hermaphroditic, "mate-to-itself" design to help simplify inventory management and lower costs. This efficiency helps reduce inventory and can also save time and cost associated with qualifying new parts for a design. These connectors are reliable for use in demanding applications with features including dual point contacts, guidance posts, and a high operating temperature
- Reduce inventory product mix with a hermaphroditic design which consolidates part numbers and components
- Help save time and cost associated with qualifying new parts - instead of a header part and a receptacle part for each connection, there is only one part number
- Reliable performance in demanding applications with an operating temperature of -40°C to +125°C, making them suitable for use in applications such as industrial controls, military, and motor vehicles
- Support PCIe® Gen 3 compatibility at up to 8 Gbps data rates with a stub-less contact interface
- Withstand harsh environments with optional UL94V-0 flammability-rated LCP material
- Provide better precision and reliability with a dual point contact design (versus single point)
- Help ensure easy mating with four guidance posts
- Point-of-sale (POS) devices
- Retail equipment
- Networking
- Data and mass storage
- Instrumentation
- Industrial controls
- Consumer devices
- Data communications
- Medical
- Industrial
- Military
- Automotive
0.5 mm FPH Connectors
| תמונה | מק"ט יצרן | תיאור | מספר השורות | מאפיינים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2199325-4 | CONN SELF-MATE 24POS SMD GOLD | 1 | - | מיידית - 3249 | $8.58 | הצגת הפרטים |
![]() | ![]() | 2291283-2 | CONN SELF-MATE 30POS SMD GOLD | 1 | - | מיידית - 0 | $8.54 | הצגת הפרטים |
![]() | ![]() | 2199070-4 | CONN SELF-MATE 24POS SMD GOLD | 2 | - | מיידית - 2712 | $8.33 | הצגת הפרטים |
![]() | ![]() | 1-2199070-4 | CONN SELF-MATE 24POS SMD GOLD | 2 | מוביל לוח | מיידית - 1108 | $8.33 | הצגת הפרטים |