1.25 mm Locking High-Performance Interconnect Connectors

TE Connectivity AMP HPI connectors feature a reduced size to allow for greater flexibility in design

Image of TE Connectivity AMP Connectors 1.25 mm Locking High-Performance Interconnect Connectors TE Connectivity AMP 1.25 mm small-form-factor, locking, high-performance interconnect (HPI) connectors can be used where signal or low power needs to be routed through a device. The reduced size of the connector allows for greater flexibility in design. The external locking feature ensures secure mating retention and helps to improve the reliability of the interconnect system by helping to prevent accidental unmating. These connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection.

Benefits
  • Compact 1.25 mm-pitch SMT connector with secure positive-locking mechanism
    • Helps to optimize printed circuit board space, saving up to 20%
    • Up to three times more current-carrying capacity
  • Wide positive latch ensures secure mating retention
  • Audible and tactile click when mating
  • Operating temperature range: -40°C to +125°C
  • 2 to 16 positions available
  • Up to 3.6 A current (max)
  • Gold-plating option available
Applications
  • Internet of Things (IoT)
    • Smart locks
    • Small appliances
    • Smart lighting
    • Smart meters
    • Vending machines
    • Drones
  • Data communications
    • Servers
    • AI chips
  • Appliances
    • Washers and dryers
    • Air conditioners
  • Automotive
    • Steering wheels
    • Mirrors
    • Infotainment systems
  • Industrial
    • Security systems
    • Surveillance cameras
    • Factory automation
    • Robotics
  • Lighting
    • LED lighting

1.25 mm Locking HPI Headers, Male Pins

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
1.25MM HDR SMT, LOCKING HPI, TIN2496750-21.25MM HDR SMT, LOCKING HPI, TINמיידית - 12000$1.90הצגת הפרטים
1.25MM HDR SMT, LOCKING HPI, TIN2496750-31.25MM HDR SMT, LOCKING HPI, TINמיידית - 12000$2.08הצגת הפרטים
1.25MM HDR SMT, LOCKING HPI, TIN2496750-41.25MM HDR SMT, LOCKING HPI, TINמיידית - 9000$2.51הצגת הפרטים
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-21.25MM HDR SMT, BRD LOCKING HPI,מיידית - 9600$2.62הצגת הפרטים
1.25MM HDR SMT, LOCKING HPI, TIN2496750-51.25MM HDR SMT, LOCKING HPI, TINמיידית - 9000$2.69הצגת הפרטים
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-31.25MM HDR SMT, BRD LOCKING HPI,מיידית - 7200$2.84הצגת הפרטים
1.25MM HDR SMT, LOCKING HPI, TIN2496750-61.25MM HDR SMT, LOCKING HPI, TINמיידית - 9000$2.87הצגת הפרטים
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-41.25MM HDR SMT, BRD LOCKING HPI,מיידית - 7200$3.01הצגת הפרטים
1.25MM HDR SMT, LOCKING HPI, TIN2496750-81.25MM HDR SMT, LOCKING HPI, TINמיידית - 9000$3.23הצגת הפרטים
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-51.25MM HDR SMT, BRD LOCKING HPI,מיידית - 7200$3.27הצגת הפרטים
1.25MM HDR SMT, BRD LCKNG HPI, G6-2496750-21.25MM HDR SMT, BRD LCKNG HPI, Gמיידית - 9600$3.34הצגת הפרטים
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-61.25MM HDR SMT, BRD LOCKING HPI,מיידית - 7200$3.45הצגת הפרטים
1.25MM HDR SMT, LOCKING HPI, TIN1-2496750-01.25MM HDR SMT, LOCKING HPI, TINמיידית - 6000$3.59הצגת הפרטים
1.25MM HDR SMT, BRD LCKNG HPI, G6-2496750-31.25MM HDR SMT, BRD LCKNG HPI, Gמיידית - 7200$3.62הצגת הפרטים
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-81.25MM HDR SMT, BRD LOCKING HPI,מיידית - 7200$3.88הצגת הפרטים
1.25MM HDR SMT, BRD LCKNG HPI, G6-2496750-41.25MM HDR SMT, BRD LCKNG HPI, Gמיידית - 7200$3.98הצגת הפרטים
1.25MM HDR SMT, LOCKING HPI, TIN1-2496750-21.25MM HDR SMT, LOCKING HPI, TINמיידית - 6000$4.02הצגת הפרטים
1.25MM HDR SMT, BRD LCKNG HPI, G6-2496750-51.25MM HDR SMT, BRD LCKNG HPI, Gמיידית - 7200$4.31הצגת הפרטים
1.25MM HDR SMT, BRD LCKNG HPI, G6-2496750-61.25MM HDR SMT, BRD LCKNG HPI, Gמיידית - 7200$4.67הצגת הפרטים
1.25MM HDR SMT, BRD LCKNG HPI, T3-2496750-01.25MM HDR SMT, BRD LCKNG HPI, Tמיידית - 4800$5.13הצגת הפרטים

1.25 mm Locking HPI Connector Housings

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
1.25MM HSG, LOCKING HPI, 2P2502606-21.25MM HSG, LOCKING HPI, 2Pמיידית - 20000$0.83הצגת הפרטים
1.25MM HSG, LOCKING HPI, 3P2502606-31.25MM HSG, LOCKING HPI, 3Pמיידית - 18000$0.83הצגת הפרטים
1.25MM HSG, LOCKING HPI, 4P2502606-41.25MM HSG, LOCKING HPI, 4Pמיידית - 15988$0.83הצגת הפרטים
1.25MM HSG, LOCKING HPI, 5P2502606-51.25MM HSG, LOCKING HPI, 5Pמיידית - 14000$0.86הצגת הפרטים
1.25MM HSG, LOCKING HPI, 6P2502606-61.25MM HSG, LOCKING HPI, 6Pמיידית - 12000$0.86הצגת הפרטים
1.25MM HSG, LOCKING HPI, 8P2502606-81.25MM HSG, LOCKING HPI, 8Pמיידית - 8000$1.08הצגת הפרטים
1.25MM HSG, LOCKING HPI, 9P2502606-91.25MM HSG, LOCKING HPI, 9Pמיידית - 8000$1.11הצגת הפרטים
1.25MM HSG, LOCKING HPI, 10P1-2502606-01.25MM HSG, LOCKING HPI, 10Pמיידית - 7000$1.15הצגת הפרטים
1.25MM HSG, LOCKING HPI, 12P1-2502606-21.25MM HSG, LOCKING HPI, 12Pמיידית - 5000$1.15הצגת הפרטים
1.25MM HSG, LOCKING HPI, 7P2502606-71.25MM HSG, LOCKING HPI, 7Pמיידית - 10000$0.93הצגת הפרטים
1.25MM HSG, LOCKING HPI, 11P1-2502606-11.25MM HSG, LOCKING HPI, 11Pמיידית - 6000$1.15הצגת הפרטים
1.25MM HSG, LOCKING HPI, 14P1-2502606-41.25MM HSG, LOCKING HPI, 14Pמיידית - 7200$1.18הצגת הפרטים
1.25MM HSG, LOCKING HPI, 13P1-2502606-31.25MM HSG, LOCKING HPI, 13Pמיידית - 7200$1.18הצגת הפרטים
1.25MM HSG, LOCKING HPI, 16P1-2502606-61.25MM HSG, LOCKING HPI, 16Pמיידית - 6400$1.18הצגת הפרטים
1.25MM HSG, LOCKING HPI, 15P1-2502606-51.25MM HSG, LOCKING HPI, 15Pמיידית - 6400$1.18הצגת הפרטים

1.25 mm Locking HPI Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
1.25MM TERMINAL, LOCKING HPI, TI2502607-11.25MM TERMINAL, LOCKING HPI, TIמיידית - 140000$0.36הצגת הפרטים
1.25MM TERMINAL, LOCKING HPI, GO2502607-21.25MM TERMINAL, LOCKING HPI, GOמיידית - 140000$0.36הצגת הפרטים
2025-07-18 תאריך הפרסום