Dynamic Ultra Series Connector System

The TE Connectivity interconnect system helps users to avoid mismating of identical pin configurations

Image of TE Connectivity AMP Connectors Dynamic Ultra Series Connector System The Dynamic Ultra connector series from TE Connectivity (TE) is engineered as a miniature wire-to-board interconnection system. Its multiple contact points provide reliable performance in demanding environments such as electric vehicle (EV) powertrains, battery packs, and automotive lighting applications. Featuring a secondary locking mechanism, the Dynamic Ultra connector series complies with the LV 214 standard, making it suitable for specialized automotive applications. Additionally, the series offers user-friendly features designed to enhance overall product functionality and benefits.

Benefits
  • Reliable contact interconnection system
  • Retainer facilitates a secondary lock for secure terminal assurance within the receptacle housing, ensuring high contact retention force
  • After mating, the lock status can be verified visually or with a camera system, as the connector latch is positioned on the top
  • Avoids mismating of identical pin configurations
  • Black and natural color options are available upon customer request
Applications
  • Battery energy storage systems (BESS)
  • Electrical vehicle infrastructure (EVI)
  • Heating, ventilation, air-conditioning (HVAC)
  • Automotive lighting
  • E-drives
  • Onboard charging systems
Features
  • Multiple contact points
  • Secondary lock feature by pre-assembled retainer
  • Visual check possibility after lock
  • Two keys for error proofing
  • Black and natural color for different applications
Materials
  • Housing: polybutylene terephthalate (PBT) or polyamide (PA)
  • Contact: copper alloy
  • Contact surface: tin
Mechanical
  • Contact retention force: 50 N with secondary lock
  • Mating cycles: 20
  • Vibration: LV 214, Severity 2
Electrical
  • Current rating: 3 A
  • Voltage rating: 125 VAC
Specifications
  • Product specification: 108-137690
  • Application specifications:
    • Receptacle terminal: 114-137706
    • Receptacle connector: 114-137707
    • Header connector: 114-137708
Standards
  • UL
  • LV 214

Dynamic Ultra Series Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DYNAMIC ULTRA HDR 2P NAT X KEY2834674-2DYNAMIC ULTRA HDR 2P NAT X KEYמיידית - 2780$1.90הצגת הפרטים
DYNAMIC ULTRA HDR 6P NAT X KEY2834674-6DYNAMIC ULTRA HDR 6P NAT X KEYמיידית - 1600$2.48הצגת הפרטים
DYNAMIC ULTRA HDR 2P BLK X KEY2834659-2DYNAMIC ULTRA HDR 2P BLK X KEYמיידית - 2800$1.94הצגת הפרטים
DYNAMIC ULTRA HDR 2P NAT Y KEY2834684-2DYNAMIC ULTRA HDR 2P NAT Y KEYמיידית - 2800$1.94הצגת הפרטים
DYNAMIC ULTRA HDR 2P BLK Y KEY2834682-2DYNAMIC ULTRA HDR 2P BLK Y KEYמיידית - 2800$1.97הצגת הפרטים
DYNAMIC ULTRA HDR 10P NAT X KEY1-2834674-0DYNAMIC ULTRA HDR 10P NAT X KEYמיידית - 1600$3.23הצגת הפרטים
DYNAMIC ULTRA HDR 6P BLK X KEY2834659-6DYNAMIC ULTRA HDR 6P BLK X KEYמיידית - 1600$2.55הצגת הפרטים
DYNAMIC ULTRA HDR 6P NAT Y KEY2834684-6DYNAMIC ULTRA HDR 6P NAT Y KEYמיידית - 1600$2.55הצגת הפרטים
DYNAMIC ULTRA HDR 6P BLK Y KEY2834682-6DYNAMIC ULTRA HDR 6P BLK Y KEYמיידית - 1600$2.62הצגת הפרטים
DYNAMIC ULTRA HDR 10P BLK X KEY1-2834659-0DYNAMIC ULTRA HDR 10P BLK X KEYמיידית - 1600$3.30הצגת הפרטים
DYNAMIC ULTRA HDR 10P NAT Y KEY1-2834684-0DYNAMIC ULTRA HDR 10P NAT Y KEYמיידית - 1600$3.34הצגת הפרטים
DYNAMIC ULTRA HDR 10P BLK Y KEY1-2834682-0DYNAMIC ULTRA HDR 10P BLK Y KEYמיידית - 1600$3.37הצגת הפרטים

Dynamic Ultra Series Receptacles

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DYNAMIC ULTRA REC ASSY 2P NAT X2834672-2DYNAMIC ULTRA REC ASSY 2P NAT Xמיידית - 3600$1.44הצגת הפרטים
DYNAMIC ULTRA REC ASSY 2P NAT Y2834688-2DYNAMIC ULTRA REC ASSY 2P NAT Yמיידית - 3600$1.44הצגת הפרטים
DYNAMIC ULTRA REC ASSY 6P NAT X2834672-6DYNAMIC ULTRA REC ASSY 6P NAT Xמיידית - 2000$2.30הצגת הפרטים
DYNAMIC ULTRA REC ASSY 10P NAT X1-2834672-0DYNAMIC ULTRA REC ASSY 10P NAT Xמיידית - 1400$2.58הצגת הפרטים
DYNAMIC ULTRA REC ASSY 6P NAT Y2834688-6DYNAMIC ULTRA REC ASSY 6P NAT Yמיידית - 2000$2.30הצגת הפרטים
DYNAMIC ULTRA REC ASSY 10P NAT Y1-2834688-0DYNAMIC ULTRA REC ASSY 10P NAT Yמיידית - 1400$2.58הצגת הפרטים
DYNAMIC ULTRA REC ASSY 10P BLK Y1-2834686-0DYNAMIC ULTRA REC ASSY 10P BLK Yמיידית - 1400$2.62הצגת הפרטים

Dynamic Ultra Series Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DYNAMIC ULTRA TERMINAL 26 AWG2834666-1DYNAMIC ULTRA TERMINAL 26 AWGמיידית - 60000$0.36הצגת הפרטים
DYNAMIC ULTRA TERMINAL 22 24 AWG2834666-2DYNAMIC ULTRA TERMINAL 22 24 AWGמיידית - 59900$0.36הצגת הפרטים
2025-03-11 תאריך הפרסום