Circuit Breakers
TE Connectivity's thermal and hydraulic magnetic circuit breakers
TE Connectivity's thermal circuit breakers are available with rocker, push-pull, toggle, and push-to-reset actuators. These circuit breakers combine on/off switching with circuit protection in a single unit. They also offer a low-cost alternative to magnetic circuit breakers.
Magnetic Circuit breakers offer ratings from 20 mA to 50 A. Magnetic models are 1-pole to 4-pole devices. All series meet UL 1077 requirements, and several types meet ignition protection according to UL 1500.
- Typically less expensive
- Trip point varies with the ambient temperature
- One- through four-pole models
- Typically more expensive
- Temperature stable over a wide range
- One- and two-pole models only
Push to Reset Fuseholder-Type - W28 Series
| תמונה | מק"ט יצרן | תיאור | דירוג זרם (אמפר) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | W28-XQ1A-4 | CIR BRKR THRM 4A 250VAC 32VDC | 4A | מיידית - 3755 | $14.17 | הצגת הפרטים |
![]() | ![]() | W28-XT1A-3 | CIR BRKR THRM 3A 250VAC 32VDC | 3A | מיידית - 449 | $15.08 | הצגת הפרטים |