Sodera LE Bluetooth® Protocol Analyzer
Teledyne LeCroy's Sodera LE users can speed through analysis
Teledyne LeCroy's Sodera LE is a wideband Bluetooth protocol analyzer capable of detecting all Bluetooth low energy (BLE) channels simultaneously and passing detected packets on to the Frontline software for analysis and review. The BLE specification is rapidly being updated with modifications that enable the Internet of Things (IoT) and connected world. Sodera LE uses a software-defined radio, which gives users the flexibility to keep up with these specification changes. No matter what changes the technology brings, developers using Sodera LE will be able to efficiently and effectively develop and troubleshoot their BLE-enabled devices. With Sodera LE, users can quickly move through analysis. Sodera is built on the powerful Frontline software platform, which used by engineers around the world to develop and quickly troubleshoot their Bluetooth-enabled devices. Developers can use views like the Bluetooth timeline, message sequence chart, PERStat (Packet Error Rate Statistics), and frame display to troubleshooting communications issues related to inter-frame spacing, insufficient throughput, packet type selection and packet size, power consumption and efficient power use, timing and environment issues, and mesh technology and IoT.
- Decoding support for Bluetooth 4.0, 4.1, 4.2, and 5 specifications
- Captures data concurrently from multiple BLE devices for focused IoT debugging
- Software-defined radio architecture
- Intuitive analysis of multiple wireless devices and connections
- Small footprint for portability or field applications
- Frontline software and familiar data views
- Software-defined radio architecture ready for the constantly evolving and changing Bluetooth specifications
- Built-in attenuation for conducted (wired) sniffing in noisy environments
- Automatic gain control and user-configurable gain settings
- Support for CSRMesh and Bluetooth mesh technology
- Support for latest important LE features like 2 Mbps, advertising extensions, long-range and other key updates
- Wideband radio captures the entire 2.4 GHz ISM band simultaneously
Sodera LE Bluetooth Protocol Analyzer
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | FRONTLINE SODERA LE | PROTOCOL ANALYZER BLUETOOTH 5.0 | מיידית - 0 | $32,319.61 | הצגת הפרטים |