T3HVD Series High-Voltage Differential Probes

Teledyne LeCroy externally powered, T3-branded, high-voltage differential probes can be used with any oscilloscope with a high-impedance BNC input

Image of Teledyne LeCroy T3HVD Series High-Voltage Differential ProbesTeledyne LeCroy T3HVD series of high-voltage differential probes are wide-bandwidth active-differential voltage probes, featuring models with bandwidths up to 200 MHz, voltages up to ±7,000 V (DC + peak AC), fast and accurate waveform capture, a measurement accuracy of ±2%, and low test circuit loading. These probes can be used with any oscilloscope having a 1 MΩ BNC input.

Features
  • Accurate and easy voltage measurements
  • Wide 200 MHz bandwidth
  • Differential signal input of up to ±7,000V (DC + peak AC), depending on model
  • High differential input impedance of up to 40 MΩ/< 2.5 pF depending on model
  • Maximum common mode voltage of ±7,000 V
  • Combined single-ended and differential measurement capability
  • Use with any scope with a 1 MΩ input and BNC connector
  • Overvoltage alarm with dual indicators
  • Switchable bandwidth limit to reduce noise
Applications
  • Power electronics
  • Multi-phase motor drives (electric vehicles and more)
  • Inverters and power conversion
  • Domestic and industrial photovoltaic (PV) system designs
  • General vehicle electronics
  • Power supply designs
  • Floating voltage measurements
  • Domestic appliances (washing machines, induction hobs, and more)
  • Research and development
  • Universities, general electronics, and education

T3HVD Series High-Voltage Differential Probes

תמונהמק"ט יצרןתיאורערך ניחותרוחב פסכמות זמינהמחירהצגת הפרטים
HIGH VOLTAGE DIFFERENTIAL PROBET3HVD1500-70HIGH VOLTAGE DIFFERENTIAL PROBE50:1, 500:170MHzמיידית - 0$6,756.28הצגת הפרטים
HIGH VOLTAGE DIFFERENTIAL PROBET3HVD1500-200HIGH VOLTAGE DIFFERENTIAL PROBE50:1, 500:1200MHzמיידית - 0$10,017.92הצגת הפרטים
HIGH VOLTAGE DIFFERENTIAL PROBET3HVD7000-100HIGH VOLTAGE DIFFERENTIAL PROBE100:1, 1000:1100MHzמיידית - 1$12,885.33הצגת הפרטים
2025-12-05 תאריך הפרסום