SN74AUP1G125 Low-Power Single Bus Buffer Gates

Texas Instruments' SN74AUP1G125 devices are low-power single bus buffer gates with 3-state output

Image of Texas Instruments' SN74AUP1G125 Low-Power Single Bus Buffer GatesTexas Instruments' SN74AUP1G125 bus buffer gates are a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. These devices have the input-disable feature, which allows floating input signals.

To ensure the high-impedance state during power up or power down, OE must be tied to VCC through a pull-up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features
  • Available in the Texas Instruments NanoStar™ package
  • Low static-power consumption (ICC = 0.9 µA max.)
  • Low dynamic-power consumption (Cpd = 4 pF typ. at 3.3 V)
  • Low input capacitance (CI = 1.5 pF typ.)
  • Low noise - overshoot and undershoot < 10% of VCC
  • Input-disable feature allows floating input conditions
  • Ioff supports partial-power-down mode operation
  • Input hysteresis allows slow input transition and better switching noise immunity at input
  • Wide operating VCC range of 0.8 V to 3.6 V
  • 3.6 V I/O tolerant to support mixed-mode signal operation
  • tpd = 4.6 ns max. at 3.3 V
Applications
  • Audio docks: portable
  • Blu-ray™ players and home theaters
  • Personal digital assistants (PDAs)
  • Power: telecom/server AC/DC supply: single controllers: analog and digital
  • Solid-state drive (SSD): client and enterprise
  • TVs: LCD/digital and high-definition (HDTVs)
  • Tablets: enterprise
  • Wireless headsets, keyboards, and mice

SN74AUP1G125 Low-Power Single Bus Buffer Gates

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BUFFER NON-INVERT 3.6V SOT-5SN74AUP1G125DRLRIC BUFFER NON-INVERT 3.6V SOT-5מיידית - 4382$1.22הצגת הפרטים
IC BUFF NON-INVERT 3.6V SOT-23-5SN74AUP1G125DBVRIC BUFF NON-INVERT 3.6V SOT-23-5מיידית - 8675$1.00הצגת הפרטים
IC BUFF NON-INVERT 3.6V SC-70-5SN74AUP1G125DCKRIC BUFF NON-INVERT 3.6V SC-70-5מיידית - 5638$1.00הצגת הפרטים
IC BUFF NON-INVERT 3.6V 5-DSBGASN74AUP1G125YZPRIC BUFF NON-INVERT 3.6V 5-DSBGAמיידית - 5848$2.05הצגת הפרטים
IC BUFF NON-INVERT 3.6V 6-DSBGASN74AUP1G125YFPRIC BUFF NON-INVERT 3.6V 6-DSBGAמיידית - 5273$2.05הצגת הפרטים
IC BUFFER NON-INVERT 3.6V 6-SONSN74AUP1G125DSFRIC BUFFER NON-INVERT 3.6V 6-SONמיידית - 2419$0.90הצגת הפרטים
IC BUFFER NON-INVERT 3.6V 6-SONSN74AUP1G125DRYRIC BUFFER NON-INVERT 3.6V 6-SONמיידית - 24125$1.44הצגת הפרטים
IC BUFF NON-INVERT 3.6V SC-70-5SN74AUP1G125DCKTIC BUFF NON-INVERT 3.6V SC-70-5מיידית - 58500$3.41הצגת הפרטים
IC BUFF NON-INVERT 3.6V 5-X2SONSN74AUP1G125DPWRIC BUFF NON-INVERT 3.6V 5-X2SONמיידית - 895$1.44הצגת הפרטים
IC BUFF NON-INVERT 3.6V SOT-23-5SN74AUP1G125DBVTIC BUFF NON-INVERT 3.6V SOT-23-5מיידית - 1146$3.41הצגת הפרטים
2018-05-09 תאריך הפרסום