TPSF12C3 Active EMI Filter (AEF)

Texas Instruments' common-mode AEF is designed for three-phase system applications

Image of Texas Instruments' TPSF12C3 EMI FilterTexas Instruments' TPSF12C3 is an active filter IC that is designed to reduce common-mode (CM) electromagnetic interference (EMI) in three-phase AC power systems.

The AEF is configured with voltage sense and the current inject (VSCI) uses a capacitive multiplier circuit to emulate the Y-capacitors in a conventional passive filter design. The device senses the high-frequency noise on each power line using a set of sense capacitors and injects noise-canceling currents back into the power lines using an injection capacitor. The effective active capacitance is set by the circuit gain and the injection capacitance. The AEF sensing and injection impedances use relatively low capacitance values with small component footprints. The device includes integrated filtering, compensation, protection circuitry, and an enable input.

The TPSF12C3 provides a very low impedance path for CM noise in the frequency range of interest for EMI measurement. Enabling up to 30 dB of CM noise reduction at the lower end of specified frequency ranges significantly reduces the size, weight, and cost of the CM filter implementation.

Block diagram

Image of Texas Instruments' TPSF12C3 Block Diagram (click to enlarge)

Features
  • VSCI AEF
  • Optimized for CISPR 11 and CISPR 32 Class B conducted EMI requirements
  • Low impedance for CM emissions over the applicable EMI frequency range: 150 kHz to 3 MHz
  • >50% reduction in choke size, weight, and cost
  • Amplifier with a 113 MHz unity-gain bandwidth
  • Peak inject current: ±80 mA (typ.)
  • Wide supply voltage range: 8 V to 16 V
  • Junction temperature range: -40°C to +150°C
  • Simple external configuration for three-phase AC power systems
  • Integrated sensing filter and a summing network
  • Low leakage current at line frequency
  • Simplified compensation network
Applications
  • Grid infrastructure: EV charging stations
  • HVAC motor controls, aerospace, and defense
  • Welders, inverters, and other industrial systems
  • Telecom AC/DC rectifiers
  • Onboard chargers for BEVs and PHEVs
  • Automotive-isolated DC/DC regulators

TPSF12C3 AEFs

תמונהמק"ט יצרןתיאורסוג ההרכבהמארז‏ / תיבהכמות זמינהמחירהצגת הפרטים
COMMON-MODE ACTIVE EMI FILTER FOTPSF12C3DYYRCOMMON-MODE ACTIVE EMI FILTER FOהרכבה משטחיתSOT-23-14 דק, ואריאנט SOT-23מיידית - 2746$10.29הצגת הפרטים
AUTOMOTIVE COMMON-MODE ACTIVE EMTPSF12C3QDYYRQ1AUTOMOTIVE COMMON-MODE ACTIVE EMלרכבAEC-Q100מיידית - 2783$11.68הצגת הפרטים
2024-05-01 תאריך הפרסום